RNWF02 Plug-and-Play Wi-Fi® Modules

Microchip RNWF02 plug-and-play Wi-Fi modules are designed for IoT (Internet of Things) applications

Image of Microchip RNWF Plug-and-Play Wi-Fi® ModulesFor embedded engineers, adding Wi-Fi can enhance an application’s functionality, particularly for cloud connectivity, but the complexity of integration often requires specialized knowledge that can increase costs and delay development. Microchip RNWF02 plug-and-play modules are low-power 2.4 GHz IEEE® 802.11b/g/n compliant, fully RF certified modules designed for IoT applications. These modules help simplify the development process by keeping projects on budget and schedule by eliminating the need for network stack knowledge or coding skills.

The RNWF02 modules are interfaced via a two-wire or four-wire UART interface with Microchip simple ASCII-based AT commands for easy integration into most applications. The host microcontroller can dynamically configure the modules with a few simple ASCII commands. The modules operate at a single supply voltage VDD (3.3 V typical), and particular input-output (IO) pins support a voltage range of 1.8 V to 3.6 V by supplying the VDDIO pin separately.

The RNWF02 modules are available with an onboard printed circuit board (PCB) antenna or U.FL connector for an external antenna and with or without Trust&Go CryptoAuthentication™ device.

Features
  • Wi-Fi
    • 2.4 GHz IEEE 802.11 b/g/n Wi-Fi
    • Single spatial stream with 20 MHz channel bandwidth
    • RF-ready with PCB antenna
    • Soft-AP/STA mode
    • Hardware-based IEEE 802.15.2 compliant three-wire PTA interface for Wi-Fi/Bluetooth® coexistence
    • Over-the-air (OTA) firmware updates
  • Network and cloud
    • Authentication to any cloud servers supporting MQTT
    • Network features: TCP, UDP, DHCP, ARP, HTTP, MQTT, IPv4 and IPv6, TLS 1.2 and DNS, SNTP
    • Wi-Fi provisioning TCP server
  • Security
    • WPA2 and WPA3 personal Wi-Fi security
    • Immutable secure boot with hardware root of trust
  • RoHS and REACH compliant
  • Operating conditions
    • Operating voltage: 3.0 V to 3.6 V
    • Operating temperature: -40°C to +85°C
  • Package
    • 28-pin SMD with shield CAN
    • Size: 21.7 mm x 14.7 mm x 2.1 mm
  • Certifications
    • Wi-Fi Alliance (WFA) certified device
    • FCC (USA)
    • CE (USA)
    • UKCA (UK)
    • ISED (Canada)

PCB Antenna

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
28-PAD WI-FI RN MODULE, 802.11 BRNWF02PE-I/10028-PAD WI-FI RN MODULE, 802.11 B182 - Immediate$7.66View Details

U.FL Connector for External Antenna

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
28-PAD WI-FI RN MODULE, 802.11 BRNWF02UE-I/10028-PAD WI-FI RN MODULE, 802.11 B91 - Immediate$7.90View Details

Development Tool

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RNWF02 ADD ON BOARDEV72E72ARNWF02 ADD ON BOARD18 - Immediate$29.34View Details
Published: 2025-04-07