Low-Profile 2 mm Pitch Spring-Loaded Connectors

Mill-Max low-profile 2 mm pitch spring-loaded connectors provide innovative and high-quality interconnect solutions for the most demanding applications

Image of Mill-Max Low-Profile 2 mm Pitch Spring-Loaded ConnectorsMill-Max low-profile 2 mm pitch spring-loaded connectors are a revolutionary solution for compact and reliable electronic connections. Designed with the ever-increasing demand for miniaturization in mind, these connectors offer a robust and highly dependable interface in a small form factor. Their unique spring-loaded design ensures a constant, positive connection even in applications subject to vibration or shock. This eliminates the risk of intermittent signals and provides a secure electrical path, making them ideal for high-reliability systems where performance is critical.

The connectors feature a compact 2 mm pitch, which allows for greater component density on a printed circuit board (PCB) without sacrificing performance. This is particularly beneficial for designers working on space-constrained devices like portable electronics, medical instruments, and industrial controls. The low-profile height minimizes the overall stack height of the board, allowing for slimmer product designs. They are designed for easy and efficient surface mount soldering, simplifying the assembly process and reducing manufacturing costs. The gold-plated components ensure excellent conductivity and corrosion resistance, while the precision-machined construction guarantees the durability and longevity of the connectors. The spring-loaded plungers are meticulously engineered to provide a smooth, consistent force across their full stroke, ensuring a reliable connection with every use. This Mill-Max product line provides innovative and high-quality interconnect solutions for the most demanding applications.

Features
  • Low-profile design for minimal stack height
  • 2 mm pitch for high-density component placement
  • Spring-loaded for reliable, consistent connections
  • Precision-machined components for superior quality
  • Gold-plated for excellent conductivity and corrosion resistance
  • Surface mount for easy assembly
  • High durability and longevity
  • Ideal for high-vibration and shock environments
  • Reduces risk of intermittent signals
  • Lightweight and compact
  • Customizable options available
  • Wide operating temperature range
  • Robust construction
  • Quick and easy to mate
  • Low contact resistance
Applications
  • Portable electronic devices (smartphones, tablets)
  • Medical instruments and devices
  • Industrial controls and sensors
  • Wearable technology (smartwatches, fitness trackers)
  • Test and measurement equipment
  • Drones and robotics
  • Automotive electronics
  • Military and aerospace systems
  • Internet of Things (IoT) devices
  • Consumer electronics
  • Battery charging contacts
  • Docking stations
  • Data loggers
  • LED lighting systems
  • Communications equipment

Low-Profile 2 mm Pitch Spring-Loaded Connectors

ImageManufacturer Part NumberDescriptionNumber of ContactsNumber of RowsAvailable QuantityPriceView Details
LOW PROFILE, 2MM PITCH, SINGLE R836-22-002-30-002101LOW PROFILE, 2MM PITCH, SINGLE R21308 - Immediate$3.70View Details
LOW PROFILE, 2MM PITCH, SINGLE R836-22-003-30-002101LOW PROFILE, 2MM PITCH, SINGLE R31198 - Immediate$5.56View Details
LOW PROFILE, 2MM PITCH, SINGLE R836-22-004-30-002101LOW PROFILE, 2MM PITCH, SINGLE R41192 - Immediate$6.53View Details
LOW PROFILE, 2MM PITCH, SINGLE R836-22-005-30-002101LOW PROFILE, 2MM PITCH, SINGLE R51151 - Immediate$8.96View Details
LOW PROFILE, 2MM PITCH, SINGLE R836-22-006-30-002101LOW PROFILE, 2MM PITCH, SINGLE R61129 - Immediate$10.27View Details
LOW PROFILE, 2MM PITCH, SINGLE R836-22-008-30-002101LOW PROFILE, 2MM PITCH, SINGLE R8196 - Immediate$12.85View Details
LOW PROFILE, 2MM PITCH, SINGLE R836-22-010-30-002101LOW PROFILE, 2MM PITCH, SINGLE R10178 - Immediate$14.47View Details
LOW PROFILE, 2MM PITCH, DOUBLE R838-22-004-30-002101LOW PROFILE, 2MM PITCH, DOUBLE R42177 - Immediate$6.17View Details
LOW PROFILE, 2MM PITCH, DOUBLE R838-22-006-30-002101LOW PROFILE, 2MM PITCH, DOUBLE R62334 - Immediate$9.81View Details
LOW PROFILE, 2MM PITCH, DOUBLE R838-22-008-30-002101LOW PROFILE, 2MM PITCH, DOUBLE R82256 - Immediate$12.29View Details
LOW PROFILE, 2MM PITCH, DOUBLE R838-22-010-30-002101LOW PROFILE, 2MM PITCH, DOUBLE R102204 - Immediate$13.88View Details
LOW PROFILE, 2MM PITCH, DOUBLE R838-22-016-30-002101LOW PROFILE, 2MM PITCH, DOUBLE R162127 - Immediate$22.91View Details
LOW PROFILE, 2MM PITCH, DOUBLE R838-22-020-30-002101LOW PROFILE, 2MM PITCH, DOUBLE R202100 - Immediate$25.91View Details
Published: 2025-10-02