Pins and Receptacles

Mill-Max pins and receptacles provide flexible interconnect solutions for medical, automotive, and industrial applications

Image of Mill-Max Pins and Receptacles Mill-Max pins and receptacles deliver highly reliable, flexible interconnect solutions for medical, automotive, and industrial needs. They offer diverse configurations, from low-profile to high-current (up to 9 A) and compliant press-fit options, ensuring design freedom without compromising reliability. With gold-over-nickel plating and closed-bottom designs, they guarantee long-term conductivity and robust connections. Perfect for socketing, modular assemblies, and test interfaces, these components provide repeatable performance in compact designs.

Features
  • Gold-over-nickel plating for long-term conductivity
  • High current ratings up to 9 A
  • Closed-bottom designs for robust connections
  • Compatibility with high-density layouts (e.g., 5288 and 5783 series with 0.100" pitch)
  • Various termination styles: solder tail, compliant press-fit, or wire
Applications
  • Industrial
  • Medical
  • Automotive

Pins and Receptacles

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
NAIL HEAD PIN5288-0-00-15-00-00-03-0NAIL HEAD PIN1455 - Immediate$0.78View Details
NAIL HEAD PIN5783-0-00-15-00-00-03-0NAIL HEAD PIN0 - Immediate$0.78View Details
NAIL HEAD PIN5725-0-00-15-00-00-03-0NAIL HEAD PIN1849 - Immediate$0.80View Details
SOLDER MOUNT PIN3128-6-00-15-00-00-08-0SOLDER MOUNT PIN1625 - Immediate$0.82View Details
PRESS-FIT PCB PIN4100-0-00-80-00-00-03-0PRESS-FIT PCB PIN1690 - Immediate$0.87View Details
PRESS-FIT PCB PIN3157-4-00-15-00-00-03-0PRESS-FIT PCB PIN1950 - Immediate$0.87View Details
NAIL HEAD PIN8330-1-00-15-00-00-38-0NAIL HEAD PIN1351 - Immediate$1.06View Details
SOLDER MOUNT PCB PIN5018-0-00-15-00-00-03-0SOLDER MOUNT PCB PIN1271 - Immediate$0.74View Details
SOLDER MOUNT PIN5170-0-00-15-00-00-03-0SOLDER MOUNT PIN915 - Immediate$0.78View Details
NAIL HEAD PIN5409-0-00-15-00-00-03-0NAIL HEAD PIN1716 - Immediate$0.99View Details
Published: 2025-07-15