Brad MX-PTL M12 Cordsets

Molex introduces its Brad MX-PTL M12 Cordsets with a push-to-lock mating feature

Image of Molex's Brad® MX-PTLTM M12 CordsetsMolex's Brad MX-PTL M12 Cordsets surpass the performance and reliability of traditional threaded connectors and facilitate quick connections to I/O blocks. The push-to-lock technology provides simple and fast operator-independent connections for significantly reduced installation time. MX-PTL M12 Cordsets mate to standard M12 threaded receptacles, facilitating fast connections to currently installed I/O blocks. The threadless design minimizes risk of disconnect in high-vibration environments. MX-PTL connectors provide environmental protection to IP67/68 when fully-rotated. 

Features and Benefits
  • Push-to-lock technology
    • Provides simple and fast operator-independent connections and significantly reduces installation time
  • Mates to standard M12 threaded receptacles
    • Facilitates fast connections to currently installed I/O blocks
  • Threadless design
    • Minimizes risk of disconnect in high-vibration environments
  • Two sealing ratings based on connection method
    • Provides environmental protection to IP67/68 when fully-rotated
  • Visual and tactile keyway alignment
    • Eliminates frustration when installing in tight locations

Brad MX-PTL 121193

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CIRC CBL 5POS RCPT TO WIRE 0.98'1211930005CIRC CBL 5POS RCPT TO WIRE 0.98'0 - Immediate
50 - Marketplace
$45.37View Details
CIRC CBL 5POS RCPT TO WIRE 3.28'1211930006CIRC CBL 5POS RCPT TO WIRE 3.28'0 - Immediate$49.02View Details
Published: 2015-01-02