MP17xA Non-Isolated Offline Regulators

MPS' MP17xA series non-isolated offline regulators feature an integrated 700 V MOSFET and offer up to 280 mA output current with improved EMI performance

Image of MPS' MP17xA Non-Isolated Offline RegulatorsMonolithic Power Systems’ MP17xA series are primary-side regulators that provide accurate constant voltage (CV) regulation without an optocoupler. These devices support buck, boost, buck-boost, and flyback topologies. The devices’ integrated 700 V MOSFET simplifies the structure and reduces cost. This feature optimizes the devices for offline, low-power applications, such as home appliances and standby power. The MP17xA series are green mode operation regulators. Both the peak current and switching frequency lower as the load decreases. This feature provides excellent efficiency at light load and improves the overall efficiency. Protection features include thermal shutdown (TSD), VCC undervoltage lockout (UVLO), overload protection (OLP), short-circuit protection (SCP), and open-loop detection. These devices are available in TSOT23-5 and SOIC-8 packages.

Features
  • Primary-side CV control
  • Support buck, buck-boost, boost, and flyback topologies
  • Integrated 700 V MOSFET and current source
  • Under 30 mW no-load power consumption
  • Up to 4 W output power
  • Max. DCM output current below 180 mA
  • Max. CCM output current below 280 mA
  • Low VCC operating current
  • Frequency foldback
  • Limited max. frequency
  • Peak current compression
  • Internally biased VCC
  • TSD, UVLO, OLP, SCP, and open-loop detection
  • Available in TSOT23-5 and SOIC-8 packages
Applications
  • Home appliances
  • White goods
  • Consumer electronics
  • Industrial controls
  • Standby power

MP17xA Non-Isolated Offline Regulators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC OFFLINE SWITCH MULT TOP 8SOICMP173AGS-ZIC OFFLINE SWITCH MULT TOP 8SOIC1663 - Immediate$2.58View Details
IC OFFLIN CONV MULT TOP TSOT23-5MP173AGJ-ZIC OFFLIN CONV MULT TOP TSOT23-54503 - Immediate$2.58View Details
IC OFFLINE SWITCH MULT TOP 8SOICMP172AGS-PIC OFFLINE SWITCH MULT TOP 8SOIC1000 - Immediate
5000 - Factory Stock
$2.94View Details
IC OFFLINE SWITCH MULT TOP 8SOICMP172AGS-ZIC OFFLINE SWITCH MULT TOP 8SOIC6195 - Immediate
5000 - Factory Stock
$2.25View Details
IC OFFLIN CONV MULT TOP TSOT23-5MP172AGJ-ZIC OFFLIN CONV MULT TOP TSOT23-55805 - Immediate$2.25View Details
IC OFFLINE SWITCH MULT TOP 8SOICMP171AGS-PIC OFFLINE SWITCH MULT TOP 8SOIC443 - Immediate$2.61View Details
IC OFFLINE SWITCH MULT TOP 8SOICMP171AGS-ZIC OFFLINE SWITCH MULT TOP 8SOIC7355 - Immediate$1.91View Details
IC OFFLIN CONV MULT TOP TSOT23-5MP171AGJ-PIC OFFLIN CONV MULT TOP TSOT23-51423 - Immediate$2.61View Details
IC OFFLIN CONV MULT TOP TSOT23-5MP171AGJ-ZIC OFFLIN CONV MULT TOP TSOT23-50 - Immediate$1.91View Details

Eval Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MP173AGJEV173A-J-00AEVAL BOARD FOR MP173AGJ0 - Immediate$48.05View Details
EVAL BOARD FOR MP171AEV171A-S-00AEVAL BOARD FOR MP171A6 - Immediate$48.05View Details
EVAL BOARD FOR MP171AEV171A-J-00AEVAL BOARD FOR MP171A1 - Immediate$48.05View Details
Published: 2021-05-07