MPQ4436 Synchronous Step-Down Converter

MPS' MPQ4436 has a 1.7 μA shutdown mode quiescent current allowing the part to be used in battery-powered applications

Image of MPS' MPQ4436 Synchronous Step-Down ConverterThe MPQ4436 from Monolithic Power Systems is a frequency programmable, synchronous, step-down switching regulator with integrated internal high-side and low-side power MOSFETs. It provides 6 A or less of highly efficient output with current mode control for fast loop response. The wide 3.3 V to 45 V input range accommodates a variety of step-down applications in an automotive input environment. A 1.7 µA shutdown mode quiescent current allows the part to be used in battery-powered applications. High-power conversion efficiency over a wide load range is achieved by scaling down the switching frequency in light-load conditions to reduce the switching and gate driving losses. An open-drain power good signal indicates that the output is within 93% to 106% of its nominal voltage. Frequency foldback helps prevent inductor current runaway during start-up. Thermal shutdown provides reliable, fault-tolerant operation. High-duty cycle and low dropout mode are provided for the automotive cold crank condition. The MPQ4436 is available in a QFN-20 (4 mm x 4 mm) package.

Features
  • Operating voltage range: wide 3.3 V to 45 V
  • Continuous output current: 6 A
  • Low shutdown supply current: 1.7 µA
  • Sleep mode quiescent current: 18 µA
  • Internal 48 mΩ high-side and 20 mΩ low-side MOSFET
  • Programmable switching frequency for car battery applications: 350 kHz to 530 kHz
  • Synchronize to external clock
  • Multi-phase capability
  • Out-of-phase synchronized clock output
  • Fixed output options: 3.3 V, 5 V
  • Frequency spread spectrum (FSS) option for low EMI; MPQ4436: non-FSS version; MPQ4436A: FSS version
  • Symmetric VIN for low EMI
  • Power good output
  • External soft start
  • Minimum on time: 100 ns
  • Selectable advanced asynchronous mode (AAM) or forced continuous conduction mode (FCCM)
  • Low dropout mode
  • Hiccup overcurrent protection
  • Available in a QFN-20 (4 mm x 4 mm) package
  • Available in a wettable flank package
  • Available in AEC-Q100 Grade 1
Applications
  • Automotive infotainment
  • Automotive clusters
  • Advanced driver assistance systems
  • Industrial power systems

MPQ4436 Synchronous Step-Down Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BUCK ADJ 6A 20QFNMPQ4436GRE-AEC1-ZIC REG BUCK ADJ 6A 20QFN14324 - Immediate$10.01View Details
IC REG BUCK ADJ 6A 20QFNMPQ4436GRE-PIC REG BUCK ADJ 6A 20QFN794 - Immediate$8.76View Details
IC REG BUCK ADJ 6A 20QFNMPQ4436GRE-ZIC REG BUCK ADJ 6A 20QFN4763 - Immediate$8.15View Details
IC REG BUCK ADJ 6A 20QFNMPQ4436AGRE-AEC1-ZIC REG BUCK ADJ 6A 20QFN1631 - Immediate$10.62View Details
IC REG BUCK ADJ 6A 20QFNMPQ4436AGRE-AEC1-PIC REG BUCK ADJ 6A 20QFN846 - Immediate$11.21View Details
Published: 2021-04-22