2700/2700T Series Surface-Mount Inductors

Designed for use in power applications with restricted height

Image of Murata Power Solutions' 2700/2700T Series Surface-Mount InductorsMurata Power Solutions 2700/2700T series is a range of ultra-low-profile, surface-mount power inductors. They are designed for use in power applications with restricted height, such as handheld devices, DC/DC converters, and notebook computers. The products are supplied in tape-and-reel for high-volume, automated surface-mount assembly.

Features

  • RoHS compliant
  • Up to 1.6 A IDC 4.7 μH to 1 mH - 2700 Series
  • Up to 2.0 A IDC 1.0 μH to 330 μH - 2700T Series
  • Low RDC
  • Ultra-low profile
  • UL 94V-0 packaging materials
  • J-STD-020D reflow
  • Custom inductance values available
Published: 2014-03-28