MEU1 Series Isolated 1 W Single-Output DC/DC Converter
Murata Power Solutions' new range of ultra-miniature through-hole 1 W DC/DC converters
Murata Power Solutions MEU1 series is a new range of ultra-miniature through-hole 1 W DC/DC converters, available in a ZIP-style pinout. The MEU1 series offers 1 W of available output power over the industrial temperature range of -40ºC to 85ºC. They are ideally suited for providing local supplies on control system boards. The added benefit of 1 kVDC galvanic isolation reduces switching noise and allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist.
- UL60950 recognition pending
- Single isolated output
- 1 kVDC isolation
- Efficiency up to 87%
- Wide temperature performance at full 1 W load, –40°C to 85°C
- Power density 2.62 W/cm3
- 3.3 V, 5 V, and 12 V input
- 3.3 V, 5 V, 9 V, 12 V and 15 V output
- Custom solutions available
- PCB mounting
- Footprint reduction of over 26% from previous generations of 1 W DC/DCs
MEU1 Series of DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MEU1S0303ZC | DC DC CONVERTER 3.3V 1W | 0 - Immediate | $9.45 | View Details |
![]() | ![]() | MEU1S0305ZC | DC DC CONVERTER 5V 1W | 0 - Immediate | $9.01 | View Details |
![]() | ![]() | MEU1S0503ZC | DC DC CONVERTER 3.3V 1W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MEU1S0505ZC | DC DC CONVERTER 5V 1W | 0 - Immediate | $9.45 | View Details |
![]() | ![]() | MEU1S0512ZC | DC DC CONVERTER 12V 1W | 40 - Immediate | $9.45 | View Details |
![]() | ![]() | MEU1S0515ZC | DC DC CONVERTER 15V 1W | 0 - Immediate | $9.01 | View Details |
![]() | ![]() | MEU1S1205ZC | DC DC CONVERTER 5V 1W | 17 - Immediate | $9.45 | View Details |
![]() | ![]() | MEU1S1212ZC | DC DC CONVERTER 12V 1W | 200 - Immediate | $9.45 | View Details |