Okami OKL2-T/20-W12N2 Series Programmable Output SMT PoL DC/DC Converter

Murata Power Solutions' non-isolated Point-of-Load (PoL) DC/DC power converter

OKL2-T/20-W12 SeriesMurata Power Solutions OKL2-T/20-W12 series are non-isolated Point-of-Load (PoL) DC/DC power converters for embedded applications. The tiny form-factor is configured on a Land Grid Array (LGA) assembly measuring only 1.3 x 0.53 x 0.34 inches (33.02 x 13.46 x 8.75 mm). Applications include powering CPUs, datacom/telecom systems, distributed bus architectures (DBA), programmable logic, and mixed voltage systems.

The wide input range is 4.5 to 14 VDC. The maximum output current is 20 A. Based on fixed-frequency synchronous buck converter switching topology, the high-power-conversion efficient Point of Load (PoL) module features programmable output voltage and On/Off control. These converters also include under-voltage lock-out (UVLO), output short-circuit, overcurrent, and over-temperature protections.

Features

  • iLGA inspectable Land Grid Array
  • 4.5-14 VDC input voltage range
  • Programmable output voltage from 0.69-5.5 VDC
  • Drives 1000 μF ceramic capacitive loads
  • High-power-conversion efficiency at 94%
  • Outstanding thermal derating performance
  • Over-temperature and overcurrent protection
  • On/Off control and Power Good output
  • RoHS-6 hazardous substance compliance
  • Tracking operation/synchronized function

Okami OKL2-T20-W12N2 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 0.69-5.5V 110WOKL2-T/20-W12P2-CDC DC CONVERTER 0.69-5.5V 110W4498 - Immediate$22.93View Details
DC DC CONVERTER 0.69-5.5V 110WOKL2-T/20-W12N2-CDC DC CONVERTER 0.69-5.5V 110W2453 - Immediate$22.93View Details
Published: 2014-04-14