LHX Series Snap-In Type Aluminum Electrolytic Capacitors

Nichicon LHX series aluminum electrolytic capacitors offer a high-temperature, long-life design for demanding power applications

Image of Nichicon LHX Series Snap-In Type Aluminum Electrolytic CapacitorsNichicon LHX series snap-in type aluminum electrolytic capacitors offer exceptional reliability with a 5,000 hour lifetime at +125°C. Designed for high-temperature environments, the LHX series maintains the same dimensions and rated ripple current as the LHT series, making it an easy drop-in upgrade for extended service life.

Features
  • Rated voltage: 450 V
  • Capacitance range: 220 µF to 680 µF
  • Operating temperature: -40°C to +125°C
  • Long life: 5,000 hours at +125°C
  • Snap-in terminal type
  • RoHS compliant
Applications
  • Industrial power supplies
  • Inverters
  • Communications equipment

LHX Series Snap-In Type Aluminum Electrolytic Capacitors

ImageManufacturer Part NumberDescriptionCapacitanceAvailable QuantityPriceView Details
BL Type-Snap In Block TypeLHX2W221MELB30BL Type-Snap In Block Type220 µF86 - Immediate$16.19View Details
BL Type-Snap In Block TypeLHX2W271MELB35BL Type-Snap In Block Type270 µF200 - Immediate$18.35View Details
BL Type-Snap In Block TypeLHX2W271MELC30BL Type-Snap In Block Type270 µF190 - Immediate$18.57View Details
BL Type-Snap In Block TypeLHX2W331MELC35BL Type-Snap In Block Type330 µF169 - Immediate$21.01View Details
BL Type-Snap In Block TypeLHX2W391MELB50BL Type-Snap In Block Type390 µF190 - Immediate$22.85View Details
BL Type-Snap In Block TypeLHX2W391MELC40BL Type-Snap In Block Type390 µF167 - Immediate$23.05View Details
BL Type-Snap In Block TypeLHX2W471MELB55BL Type-Snap In Block Type470 µF200 - Immediate$26.42View Details
BL Type-Snap In Block TypeLHX2W471MELC45BL Type-Snap In Block Type470 µF199 - Immediate$26.89View Details
BL Type-Snap In Block TypeLHX2W561MELC50BL Type-Snap In Block Type560 µF200 - Immediate$30.20View Details
BL Type-Snap In Block TypeLHX2W681MELC60BL Type-Snap In Block Type680 µF33 - Immediate$34.44View Details
BL Type-Snap In Block TypeLHX2W331MELB45BL Type-Snap In Block Type330 µF95 - Immediate$21.14View Details
Published: 2025-10-30