UltraFlo Series Brushless DC Fans
Nidec UltraFlo brushless DC fans range from 38mm to 120mm square
Nidec UltraFlo series fans are designed to deliver high airflow, low power consumption, and exceptional durability, making them ideal for the communication IT sector. Advanced engineering optimizes airflow and minimizes power consumption, while also incorporating safety mechanisms to enhance the fan's longevity and performance. This series offers fans from 1U to 4U, allowing for flexibility in different system configurations. The lineup includes dual-reverse fans to meet the high static pressure demands of high-density enclosures, these fans help improve airflow within tightly packed spaces and provide redundancy, which is critical for maintaining cooling performance in mission-critical systems.
- High airflow
- Low power consumption
- Long lifespan
- Voltage ratings: 12 VDC through 54 VDC
- Sizes: 1U to 4U
UltraFlo Series Brushless DC Fans
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | C80H12BS4ME-07 | DC FAN ,80X80X80MM, 12VDC, 203.0 | 15 - Immediate | $151.91 | View Details |
![]() | ![]() | R40W12BGNL9-07 | FAN AXL 40X56MM BALL 12VDC WIRE | 63 - Immediate | $77.44 | View Details |
![]() | ![]() | R80W12BGN9-57 | DC FAN ,80X80X56MM, 12VDC, 137.5 | 24 - Immediate | $114.96 | View Details |
![]() | ![]() | R80H54BS2PC-07 | DC FAN ,80X80X80MM, 54VDC, 184.5 | 16 - Immediate | $184.23 | View Details |
![]() | ![]() | W40S12BMD5-07 | DC FAN ,40X40X28MM, 12VDC, 21.9C | 106 - Immediate | $32.95 | View Details |
![]() | ![]() | W38S12BS1B5-57 | DC FAN ,38X38X28MM, 12VDC, 21.1C | 156 - Immediate | $34.48 | View Details |
![]() | ![]() | W40S12BS1P5-57 | DC FAN ,40X40X28MM, 12VDC, 39.5C | 0 - Immediate | $34.89 | View Details |
![]() | ![]() | V12E54BS2NA5-07 | DC FAN ,120X120X38MM, 54VDC, 328 | 20 - Immediate | $200.12 | View Details |