NJU7098A Operational Amplifier
Nisshinbo Micro Devices' NJU7098A op amps operate from 3 V to 10 V with a single supply
Nisshinbo Micro Devices' NJU7098A is a low offset voltage and zero-drift operational amplifier (op amp) featuring a maximum input offset voltage of 15 µV and offset drift of 0.05 µV/°C. It is suitable for applications in which error sources cannot be tolerated. The NJU7098A operates from 3 V to 10 V with a single supply. Rail-to-rail output swing, input common-mode voltage within the negative rail, and a 30 mA high output current capability provided by the NJU7098A make low-side sensing or precision output buffering easy. The almost zero DC offset and offset drift are supported with a power supply rejection ratio and common-mode rejection ratio at 130 dB. The typical open-loop voltage gain is 140 dB. The NJU7098 includes a shutdown mode. Under logic control, the amplifiers can be switched from normal operation to shutdown current, which is 15 µA maximum, and the output placed in a high-impedance state. The NJU7098A is available in the 6-pin SOT-23 package.
- V+=5 V typ.
- Low offset voltage: 15 µV max.
- Zero-drift: 0.05 µV/°C max.
- Supply voltage range: 3 V to 10 V
- Rail-to-rail output (RL=10 kΩ): 20 mV from rail
- Output current (Vo=4.5 V at V+=5 V): 30 mA
- DC precision: open-loop voltage gain 140 dB, CMR, and SVR 130 dB
- Supply current: 0.6 mA
- Shutdown
- RF-noise immunity
- Ground sense
- Overload recovery time: 0.45 ms
- Package: SOT-23-6-1
- Thermocouple amplifiers
- Electronic scales
- Strain gauge amplifiers
- Medical instrumentation
- Precision current sensing
- High-resolution data acquisition
- Low-side current sensing
- Handheld test equipment
NJU7098A Operational Amplifier
| Image | Manufacturer Part Number | Description | Slew Rate | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | NJU7098AF1-TE1 | IC CMOS 1 CIRCUIT SOT23-6 | 14V/µs | 10656 - Immediate | $6.20 | View Details |