HSD Series Connectors
Mitsumi’s connectors can be used for LVDS camera, USB, and IEEE 1394 applications
Mitsumi’s fully shielded HSD series connectors can be used with shielded, twisted quad cables. The HSD series is made up of high-performance connectors for digital low-voltage-differential signals. Their robust design meets USCAR interface requirements for automotive applications while preventing interference from external sources and crosstalk. The HSD series connectors can be used for LVDS camera, USB, and IEEE 1394 applications.
- Capable of high speed data transmissions such as USB, LVDS, and Ethernet
- Color coding and keying efficiency meets automotive standards
- Crimp connection on cable side connector
- RoHS compliant
- Scoop-proof design prevents damage to contact pins
- Multiple variations available including versions with two power pins
- Pin-in-paste compatible
- High cable retention force
- Automotive electronics and displays
- Digital infotainment
- Digital symmetrical networks
- LVDS
- IEEE 1394 (FireWire)
- Ethernet
- USB 1.0, USB 2.0, and USB 3.0
- Telecom industry
HSD Series Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | R41-A624A | CONN HSD 4+0 NORMAL VERTICAL TYP | 0 - Immediate | $10.85 | View Details |
![]() | ![]() | R41-A624B | CONN HSD 4+0 NORMAL VERTICAL TYP | 409 - Immediate | $10.85 | View Details |
![]() | ![]() | R41-A624C | CONN HSD 4+0 NORMAL VERTICAL TYP | 29 - Immediate | $10.85 | View Details |
![]() | ![]() | R41-A739K | CONN HSD 4+0 REVERSE VERTICAL TY | 474 - Immediate | $10.85 | View Details |
![]() | ![]() | R41-A717A | CONN HSD 4+2 NORMAL VERTICAL TYP | 0 - Immediate | $11.98 | View Details |