Double Transistors in DFN2020-6 Packages

Space-saving devices for power management and load switches from Nexperia

Image of NXP Semiconductor's Double Transistors in DFN2020-6 Packages Nexperia's double transistors feature low saturation voltage in a 2 mm x 2 mm, DFN (discrete flat no-leads) package. Fifteen new types are available in a leadless, low-profile DFN2020-6 (SOT1118) package, with collector voltages (VCEO) of 30 V, 60 V, and 120 V.

The ultra-low saturation voltage down to 60 mV enables high efficiency and longer battery life. Collector currents (IC) range up to 2 Amperes and the device can handle peak currents up to 3 Amperes. Only 0.6 mm high, the DFN package with excellent thermal power capability (Ptot = 1 W) can replace many larger transistor packages such as SO8 or SOT457. These are an optimal solution for space-constrained applications. The double transistors are automotive-qualified according to AEC-Q101. Nexperia's low VCE(sat) transistor portfolio now includes 36 double transistors in leadless and standard SMD packages, as well as a range of more than 250 single types up to 500 V and up to 7 A.

Features
  • Very low collector-emitter saturation voltage VCE(sat)
  • High collector current capability IC and ICM
  • High collector current gain hFE at high IC
  • Reduced printed-circuit board (PCB) requirements
  • High efficiency due to less heat generation
  • AEC-Q101 qualified
  • Ultra-thin medium power package: 2 mm x 2 mm x 0.6 mm
Applications
  • Load switch
  • Battery-driven devices
  • Power management
  • Charging circuits
  • Power switches (for example motors, fans)
Updated: 2017-08-08
Published: 2013-06-28