MicroPak
MicroPak and MicroPak II packages from Nexperia create a smaller, slimmer design and frees up space for added functionality
Nexperia's MicroPak and MicroPak II packages are the world's smallest packages for single-, dual-, and triple-gate logic. They are 65% - 74% smaller than their PicoGate equivalents and offer a larger pad size that provides a more rugged and reliable bond between the device and the PC board.
Ideally suited for portable applications, where board space is always a concern, MicroPak and MicroPak II packages create a smaller, slimmer design and frees up space for added functionality.
The form factor is similar to that of popular passive components and a variety of popular functions are available, including gates, flip-flops, single and dual buffers, inverters, configurable gates and translators.
Features | ||
|
|
Applications
- Mobile phones and PDAs
- Laptop computers and high-density boards
- Digital still cameras and MP3 players
- Portable/handheld test and measurement and consumer equipment