P3A1604UK Voltage Level Translators

NXP voltage level translators offer seamless bidirectional voltage translation for advanced SoC, ASIC, and MCU interfaces

Image of NXP P3A1604UK Voltage Level TranslatorThe NXP P3A1604UK is a cutting-edge 4-bit, dual-supply translating transceiver designed for seamless bidirectional voltage level translation. With auto direction sensing capabilities, it supports a wide range of supply voltages (VCCA: 0.72 V to 1.98 V and VCCB: 1.62 V to 3.63 V), making it ideal for interfacing advanced SoC, ASIC, and MCU with peripherals operating at higher voltage rails. The device is compatible with multiple communication protocols, including I3C, I²C, SMBus, SPI, and UART, and offers high-speed data transfer rates up to 20 MHz for push-pull applications. Its robust features include high electrostatic discharge protection and a wide operating temperature range (-40°C to +125°C) in a compact WLCSP package. The P3A1604UK is perfect for smartphones and other small-form-factor applications, ensuring reliable performance and longevity.

Features
  • Wide supply voltage range:
    • VCCA: 0.72 V to 1.98 V
    • VCCB: 1.62 V to 3.63 V
  • Supported interfaces: I3C, I²C, SMBus, SPI, and UART
  • High speed:
    • I3C DDR: 12.5 MHz
    • Open-drain: up to 3.4 MHz
    • Push-pull: up to 20 MHz
  • Robust features:
    • HBM JESD22-A114E Class 2 exceeds 2,000 V
    • CDM JESD22-C101E exceeds 500 V
    • I/O latch-up current 100 mA, JESD 78
  • High temperature range: rated for -40°C to +125°C ambient operating temperature
  • Small form factor: WLCSP package (1.405 mm x 1.055 mm, 0.35 mm pitch)
Applications
  • Smartphones and other small-form-factor devices
  • I3C, I²C, SMBus, and SPI

P3A1604UK Voltage Level Translators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC XLTR VL BIDIR 12-WLCSPP3A1604UKAZIC XLTR VL BIDIR 12-WLCSP4320 - Immediate$2.83View Details

Development Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SHIELD P3A1604 LEVEL TRANSLATORP3A1604UK-ARDSHIELD P3A1604 LEVEL TRANSLATOR10 - Immediate$69.78View Details
Published: 2025-04-11