P3T1755DP High-Accuracy Temperature Sensor
NXP offers temperature sensors with I3C and 12-bit resolution
NXP offers their P3T1355 chip temperature sensor designed for very high-accuracy digital measurements. This device provides 12-bit resolution from -40°C up to +85°C with accuracies up to ±0.5°C through the entire temperature range while consuming only 6 µA. The sensor is fitted with an I3C bus for higher speed readings but is drop-in compatible with LM75 family sensors which use I2C communication. The P3T1355 can be supplied from a wide range of voltages, making it a great choice for onboard temperature sensing in consumer and industrial markets. The device is also available in AEQ-Q100 Grade 1 packaging for the automotive market.
The P3T1755DP-ARD board provides full evaluation capabilities for the temperature sensor with software available for a number of NXP EVKs.
- Wide range temperature range: -40°C to +125°C
- Up to ±0.5°C accuracy through the full temperature range
- 12-bit temperature resolution, only +0.0625°C
- Drop-in replacement support for LM75 sensors
- I3C communication interface at 12.5 MHz with support for I2C at up to 3.4 MHz
- 7.8 ms conversion time
- 6 µA quiescent current
- TSSOP8 3.0 mm x 3.0 mm package
- Three pins for address selection
- Industrial
- PLCs
- Servers
- Motherboards
- Power and energy meters
- Routers, switches, and stations
- Smart homes
- Appliances
- Home controls
- Entertainment
- Automotive
- BMS
- ADAS
- ECUs in general
- TCU
- IVN and connectivity
TSSOP8 Form Factor
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | P3T1750DPZ | IC TEMP SENSOR I3C/I2C-BUS | 2374 - Immediate | $0.90 | View Details |
![]() | ![]() | P3T1750DP/Q900Z | DIGITAL TEMPERATURE SENSOR | 2018 - Immediate | $1.29 | View Details |
![]() | ![]() | P3T1750DP/0900Z | IC TEMP SENSOR I3C/I2C-BUS | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P3T1755DPZ | SENSOR DGTL -40C ~ 125C 8-TSSOP | 3561 - Immediate | $1.10 | View Details |
![]() | ![]() | P3T1755DP-ARD | P3T1755DP ARD SHIELD EVAL BOARD | 1 - Immediate | $36.33 | View Details |
WLCSP Form Factor
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | P3T1085UKZ | I3C, I2C-BUS INTERFACE, 0.5 C A | 0 - Immediate | $1.73 | View Details |
![]() | ![]() | P3T1084UKZ | IC TEMP SENSOR I3C/I2C-BUS | 3055 - Immediate | $1.93 | View Details |
![]() | ![]() | P3T1035AUKAZ | P3T1035AUKAZ | 3393 - Immediate | $1.64 | View Details |
![]() | ![]() | P3T1035FUKAZ | P3T1035FUKAZ | 3490 - Immediate | $1.64 | View Details |
![]() | ![]() | P3T1035BUKAZ | P3T1035BUKAZ | 3494 - Immediate | $1.64 | View Details |
![]() | ![]() | P3T1035DUKAZ | P3T1035DUKAZ | 3495 - Immediate | $1.64 | View Details |
![]() | ![]() | P3T1035GUKAZ | P3T1035GUKAZ | 3500 - Immediate | $1.64 | View Details |
![]() | ![]() | P3T1035EUKAZ | P3T1035EUKAZ | 3500 - Immediate | $1.64 | View Details |
![]() | ![]() | P3T1035CUKAZ | P3T1035CUKAZ | 3468 - Immediate | $1.64 | View Details |
![]() | ![]() | P3T1035HUKAZ | P3T1035HUKAZ | 3500 - Immediate | $1.64 | View Details |