PN7120 NFC Controller

NXP's PN7120 NFC controller offers the best plug-and-play full NFC solution for integration of NFC into any OS environment

Image of PN7120 NFC controllerNXP's PN7120 is a full NFC controller with integrated firmware including communication protocols for read / write, peer-to-peer, and card emulation mode. It also supports NFC forum type 1, 2, 3, 4, and 5 tags. The NFC controller interface (NCI) and an extensive support package enable easy integration into OS-based systems, such as smart home and consumer applications, and also in other OS/RTOS environments.

Features and Benefits
  • NCI over I2C host interface
  • NFCIP-1 compliance
  • Linux and Android software drivers
  • ISO/IEC 14443 type A&B R/W to 848 kbits/s
  • ISO/IEC 14443 type A&B host card emulation
  • FeliCa R/W support to 424 kbits/s
  • Support of all NFC forum tag types
  • Supply voltage: 1.8 V or 3.3 V
  • R/W support for MIFARE cards
  • ISO / IEC 15693
  • Integrated ARM® Cortex®-M0 core
  • Integrated power management unit
  • Integrated clock generator
  • Integrated self-test to verify antenna circuit during production
  • Very low power (less than 1 mW polling)
  • VFBGA49 package (4.0 mm x 4.3 mm x 0.9 mm, pitch 0.5 mm)
Applications
  • All devices running in an Android or Linux environment
  • TVs, set-top boxes, Blu-ray decoders, and audio devices
  • Home automation, gateways, wireless routers
  • Home appliances
  • Wearables, remote controls, healthcare, and fitness
  • Printers, IP phones, gaming consoles, and accessories

Video: Tutorial - PN7120 NFC Controller with Raspberry Pi

Published: 2015-07-08