Vertical and Horizontal Compact Nano-D Connectors for Precision PCB Designs
Omnetics compact MIL-DTL-32139-compliant Nano-D interconnects are engineered for robust PCB mounting and streamlined assembly
Omnetics vertical (V4) and horizontal (H4) Nano-D connectors feature an innovative 0.050” lead splay for simplified PCB integration and improved assembly flexibility. Designed for MIL-DTL-32139-compliant footprints, this update doubles the lead spacing from the typical 0.025" to 0.050", simplifying PCB assembly for manufacturers. They maintain Omnetics’ trusted Nano-D reliability in aerospace, defense, robotics, and medical electronics, combining precision with long-term performance in harsh environments.
- 0.050" lead splay for easier PCB assembly
- Vertical (V4) and horizontal (H4) through-hole mounting options
- Available in male and female configurations
- Meets MIL-32139 specifications
- Ultra-miniature Nano-D form factor
- High-reliability performance in harsh environments
- Pin counts: available in configurations from 9 to 85 positions
- Electrical performance:
- Voltage rating: 200 VAC(RMS)
- Current rating: up to 1 A per contact
- Insulation resistance: greater than 5,000 MΩ
- Dielectric withstanding voltage: 250 VAC(RMS)
- Aerospace systems and avionics
- Military and defense equipment
- Medical devices
- Industrial robotics and automation
- Deep-space and satellite technology
- Quantum computing hardware
- UAV avionics and compact mission systems
A28 Series Connectors
| Image | Manufacturer Part Number | Description | Number of Positions | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | A28400-009 | CONN D-TYPE PLUG 9POS R/A SOLDER | 9 | 0 - Immediate | $428.77 | View Details |
![]() | ![]() | A28400-015 | CONN D-TYPE PLUG 15POS R/A SLDR | 15 | 88 - Immediate | $441.74 | View Details |
![]() | ![]() | A28400-021 | CONN D-TYPE PLUG 21POS R/A SLDR | 21 | 2 - Immediate | $451.92 | View Details |
![]() | ![]() | A28400-051 | CONN D-TYPE PLUG 51POS R/A SLDR | 51 | 58 - Immediate | $487.81 | View Details |
![]() | ![]() | A28400-037 | CONN D-TYPE PLUG 37POS R/A SLDR | 37 | 8 - Immediate | $496.42 | View Details |
![]() | ![]() | A28400-031 | CONN D-TYPE PLUG 31POS R/A SLDR | 31 | 5 - Immediate | $471.79 | View Details |
![]() | A28400-109 | DUAL ROW NANO-D 9 PIN CONTACT HO | 9 | 5 - Immediate | $634.43 | View Details | |
![]() | A28400-137 | DUAL ROW NANO-D 37 PIN CONTACT H | 37 | 0 - Immediate | $780.67 | View Details | |
![]() | A28410-015 | DUAL ROW NANO-D 15 PIN CONTACT V | 15 | 3 - Immediate | $625.13 | View Details | |
![]() | A28400-151 | DUAL ROW NANO-D 51 PIN CONTACT H | 51 | 3 - Immediate | $819.30 | View Details | |
![]() | A28410-037 | DUAL ROW NANO-D 37 PIN CONTACT V | 37 | 5 - Immediate | $686.40 | View Details | |
![]() | ![]() | A28400-065 | CONN D-TYPE PLUG 65POS R/A SLDR | 65 | 14 - Immediate | $631.16 | View Details |
![]() | ![]() | A28400-025 | CONN D-TYPE PLUG 25POS R/A SLDR | 25 | 44 - Immediate | $461.55 | View Details |
![]() | A28400-115 | DUAL ROW NANO-D 15 PIN CONTACT H | 15 | 4 - Immediate | $657.41 | View Details | |
![]() | A28400-121 | DUAL ROW NANO-D 21 PIN CONTACT H | 21 | 2 - Immediate | $686.35 | View Details | |
![]() | A28400-125 | DUAL ROW NANO-D 25 PIN CONTACT H | 25 | 5 - Immediate | $724.25 | View Details | |
![]() | A28400-131 | DUAL ROW NANO-D 31 PIN CONTACT H | 31 | 5 - Immediate | $752.57 | View Details | |
![]() | A28410-009 | DUAL ROW NANO-D 9 PIN CONTACT VE | 9 | 5 - Immediate | $613.33 | View Details | |
![]() | A28410-021 | DUAL ROW NANO-D 21 PIN CONTACT V | 21 | 5 - Immediate | $635.74 | View Details | |
![]() | A28410-025 | DUAL ROW NANO-D 25 PIN CONTACT V | 25 | 5 - Immediate | $650.33 | View Details |
A29 Series Connectors
| Image | Manufacturer Part Number | Description | Number of Positions | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | A29400-015 | CONN D-TYPE RCPT 15POS R/A SLDR | 15 | 66 - Immediate | $310.33 | View Details |
![]() | ![]() | A29400-051 | CONN D-TYPE RCPT 51POS R/A SLDR | 51 | 156 - Immediate | $444.23 | View Details |
![]() | ![]() | A29400-025 | CONN D-TYPE RCPT 25POS R/A SLDR | 25 | 65 - Immediate | $334.75 | View Details |
![]() | ![]() | A29400-031 | CONN D-TYPE RCPT 31POS R/A SLDR | 31 | 47 - Immediate | $375.81 | View Details |
![]() | ![]() | A29400-037 | CONN D-TYPE RCPT 37POS R/A SLDR | 37 | 0 - Immediate | $430.93 | View Details |
![]() | A29410-009 | DUAL ROW NANO-D 9 SOCKET CONTACT | 9 | 0 - Immediate | $598.30 | View Details | |
![]() | A29410-015 | DUAL ROW NANO-D 15 SOCKET CONTAC | 15 | 5 - Immediate | $605.89 | View Details | |
![]() | A29410-021 | DUAL ROW NANO-D 21 SOCKET CONTAC | 21 | 5 - Immediate | $624.41 | View Details | |
![]() | A29410-025 | DUAL ROW NANO-D 25 SOCKET CONTAC | 25 | 5 - Immediate | $652.19 | View Details | |
![]() | A29410-051 | DUAL ROW NANO-D 51 SOCKET CONTAC | 51 | 5 - Immediate | $754.12 | View Details | |
![]() | A29410-065 | DUAL ROW NANO-D 65 SOCKET CONTAC | 65 | 5 - Immediate | $779.05 | View Details | |
![]() | ![]() | A29400-009 | CONN D-TYPE RCPT 9POS R/A SOLDER | 9 | 0 - Immediate | $326.67 | View Details |
![]() | ![]() | A29400-021 | CONN D-TYPE RCPT 21POS R/A SLDR | 21 | 50 - Immediate | $455.25 | View Details |
![]() | ![]() | A29400-065 | CONN D-TYPE RCPT 65POS R/A SLDR | 65 | 24 - Immediate | $586.45 | View Details |
![]() | A29410-031 | DUAL ROW NANO-D 31 SOCKET CONTAC | 31 | 5 - Immediate | $676.41 | View Details | |
![]() | A29410-037 | DUAL ROW NANO-D 37 SOCKET CONTAC | 37 | 5 - Immediate | $701.05 | View Details | |
![]() | A29400-109 | DUAL ROW NANO-D 9 SOCKET CONTACT | 9 | 0 - Immediate | $482.91 | View Details | |
![]() | A29400-115 | DUAL ROW NANO-D 15 SOCKET CONTAC | 15 | 0 - Immediate | $505.61 | View Details | |
![]() | A29400-121 | DUAL ROW NANO-D 21 SOCKET CONTAC | 21 | 0 - Immediate | $527.42 | View Details | |
![]() | A29400-125 | DUAL ROW NANO-D 25 SOCKET CONTAC | 25 | 0 - Immediate | $553.41 | View Details |