RFID Magnetic Locking Safety Switches
Omron's non-contact RFID coded switches make it easier to implement and maintain a high level of functional safety solution
For machine builders seeking to achieve tamper-proof machine safety solutions, Omron's D40ML series offers a flexible, tamper-resistant, and robust door switch that meets PLe/Category 4. The different housing and holding force options make it easier to pick the right door switch for your application in almost any environment. Also, the stainless steel 316 version with IP69K rating makes it suitable for CIP and SIP processes.
It offers two actuator types, basic and unique, and both offer tolerance for misalignment. The basic code means all actuators in the system are identically coded. The unique means that every actuator is individually coded, with any of 32,000,000 possible codes.
Features
- RFID provides a high degree of tamper resistance
- Clean/sanitize in place: stainless-steel versions are rated IP69K
- Easy troubleshooting with LED indicators to support easy fault diagnosis
- Install up to 20 switches in series
- It offers three case materials: plastic, die cast metal and 316 stainless steel
- It provides multiple holding force options from 600N to 1500N
- Certified according to PLe (EN ISO 13849-1) and SIL 3 (IEC 61508)
- Sanitary packaging lines
- Material handling/palletizing
- Robotic welding cells
- Dirty environments
- Packaging machines
- Plastic injection machines
- Shrink wrap machines
- Horizontal packaging machines
- Vertical packaging machines
D40ML Series
| Image | Manufacturer Part Number | Description | Must Operate | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | D40ML-M2-U-5M | INTERLOCK RFID DPST | 1mm | 1 - Immediate | $1,500.11 | View Details |
![]() | ![]() | D40ML-P1-U-M12 | INTERLOCK RFID DPST | 1mm | 1 - Immediate | $1,493.06 | View Details |
![]() | ![]() | D40ML-P2-B-5M | INTERLOCK RFID DPST | 1mm | 0 - Immediate 6 - Factory Stock | $1,570.51 | View Details |
![]() | ![]() | D40ML-P2-B-M12 | INTERLOCK RFID DPST | 1mm | 3 - Immediate 25 - Factory Stock | $1,500.11 | View Details |
![]() | ![]() | D40ML-P2-U-5M | INTERLOCK RFID DPST | 1mm | 3 - Immediate | $1,295.53 | View Details |
![]() | ![]() | D40ML-P2-U-M12 | INTERLOCK RFID DPST | 1mm | 0 - Immediate | $1,570.51 | View Details |
![]() | ![]() | D40ML-M1-U-M12 | INTERLOCK RFID DPST | 1mm | 1 - Immediate | $1,446.00 | View Details |
![]() | ![]() | D40ML-M2-B-5M | INTERLOCK RFID DPST | 1mm | 1 - Immediate | $1,500.11 | View Details |
![]() | ![]() | D40ML-SS1-U-5M | INTERLOCK RFID DPST | 1mm | 4 - Immediate | $1,557.24 | View Details |
![]() | ![]() | D40ML-SS1-U-M12 | INTERLOCK RFID DPST | 1mm | 1 - Immediate | $2,368.12 | View Details |
![]() | ![]() | D40ML-SS2-U-5M | INTERLOCK RFID DPST | 1mm | 7 - Immediate 16 - Factory Stock | $2,010.73 | View Details |
![]() | ![]() | D40ML-SS2-U-M12 | INTERLOCK RFID DPST | 1mm | 1 - Immediate | $1,920.33 | View Details |
Accessories
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | D40ML-CBL-M12-10M | CIRC CBL 8POS PLUG TO WIRE 32.8' | 2 - Immediate 152 - Factory Stock | $380.52 | View Details |
![]() | ![]() | D40ML-CBL-M12-5M | CIRC CBL 8POS PLUG TO WIRE 16.4' | 1 - Immediate 7 - Factory Stock | $307.16 | View Details |