G8PM DC Automotive PCB Relay
Omron's high load automotive relay for motor/resistive control
Omron's SPST-N.O. relay is a strong option for applications switching 12 VDC loads. Its small size allows high-density mounting and downsizing of equipment. The G8PM was designed with an advanced contact structure to perform more reliably than typical twin contacts. This advanced design provides low-level switching (0.1 A) capability and optimized thermal performance. Omron automotive PCB relays were developed for transitioning from older plug-in relay technology.
- 45 A at 12 VDC (N.O.), 100,000 ops resistive load rating
- High carry and switching current within small PCB package
- Long switching lifetime
- Supports up to 150 A in-rush with an 80 A break
- Utilization for motor and lamp load switching
- High +125°C operating temperature
- Allows for high levels of design flexibility
- PCB terminal type
- Provides the opportunity to move away from older plug-in relay technology
- Transportation
- Automotive aftermarket
- Mobility
- Energy
- General DC power applications
Dimensions and PCB Layout
G8PM DC Automotive PCB Relay
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | G8PM-1AW7R DC12 | AUTOMOTIVE PCB RELAY, DC 12V | 1273 - Immediate | $5.60 | View Details |
![]() | ![]() | G8PM-K1A7R DC12 | LATCHING AUTOMOTIVE PCB RELAY | 1124 - Immediate | $11.20 | View Details |
![]() | ![]() | G8PM-K1A71R DC12 | LATCHING AUTOMOTIVE PCB RELAY | 0 - Immediate | $8.42 | View Details |