N24C Series Serial EEPROMs for Data Retention

The onsemi reliable, low-voltage EEPROMs are non-volatile memory solutions

Image of onsemi's N24C Series Serial EEPROMs for Data Retention The onsemi N24C series of low-voltage serial electrically erasable programmable read-only memory (EEPROMs) are highly reliable memory devices offering a robust solution for data storage applications requiring long-term data retention.

onsemi's N24C series comprises four low-voltage, CMOS EEPROMs with varying memory capacities including N24C02 (256-bit), N24C04 (512-bit), N24C08 (1-kbit), and N24C16 (2-kbit). These devices operate on a low supply voltage range of 1.8 V to 5.5 V, making them ideal for battery-powered applications or systems with strict power consumption requirements.

The N24C series features a two-wire, I2C-compatible serial interface for simple and efficient communication with microcontrollers. They offer high endurance with a write cycle rating of 1 million cycles per memory location and boast a long data retention lifespan exceeding 200 years. These EEPROMs come equipped with self-timed programming and erase functionalities, simplifying integration and operation.

Features
  • Low-voltage operation range: 1.8 V to 5.5 V
  • Two-wire I2C-compatible serial interface
  • Memory capacity: 256-bit, 512-bit, 1,024-bit, or 2,048-bit (N24C02, N24C04, N24C08, or N24C16 respectively)
  • High endurance: 1,000,000 write cycles/location
  • Long data retention: >200 years
  • Self-timed programming and erasing
  • Write/erase cycle time: 100 kHz (max.)
  • Page write mode for faster data transfers
  • Low power consumption during read and standby operations
  • ESD protection: >2,000 V
  • Packages: SOIC-8 and TSSOP-8
  • Lead-free (Pb) and halogen-free
Applications
  • Data logging for industrial equipment
  • Configuration storage for embedded systems
  • Parameter settings in consumer electronics
  • Meter reading and data collection
  • Security key storage
  • Point-of-sale (POS) terminals
  • Backup and restore functions
  • Wearable device data storage
  • Medical device settings storage
  • Industrial control systems

N24C Series Serial EEPROMs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC EEPROM 2KBIT I2C 1MHZ US8N24C02UVTGIC EEPROM 2KBIT I2C 1MHZ US81583 - Immediate
105000 - Factory Stock
$0.40View Details
IC EEPROM 8KBIT I2C US8N24C08UVTGIC EEPROM 8KBIT I2C US82745 - Immediate
108000 - Factory Stock
$0.40View Details
IC EEPROM 16KBIT I2C US8N24C16UDTGIC EEPROM 16KBIT I2C US82989 - Immediate
117000 - Factory Stock
$0.50View Details
IC EEPROM 16KBIT I2C US8N24C16UVTGIC EEPROM 16KBIT I2C US83000 - Immediate
195000 - Factory Stock
$0.42View Details
IC EEPROM 2KBIT I2C 1MHZ US8N24C02UDTGIC EEPROM 2KBIT I2C 1MHZ US82321 - Immediate
60000 - Factory Stock
$0.37View Details
IC EEPROM 8KBIT I2C US8N24C08UDTGIC EEPROM 8KBIT I2C US80 - Immediate
54000 - Factory Stock
$0.59View Details
IC EEPROM 4KBIT I2C US8N24C04UVTGIC EEPROM 4KBIT I2C US80 - Immediate$0.66View Details
Published: 2024-08-22