NCD570x High-Current IGBT Gate Drivers
onsemi offers its NCD570x high-current IGBT gate drivers for high power applications
onsemi's NCD570x family of devices are high-current, high-performance, stand-alone IGBT drivers for high power applications that include solar inverters, motor control, and uninterruptable power supplies. The devices offer a cost-effective solution by eliminating many external components. Device protection features include active Miller clamp, accurate UVLO, EN input, DESAT protection, and active low FAULT output. The drivers also feature an accurate 5.0 V output. The drivers are designed to accommodate a wide voltage range of bias supplies including unipolar and bipolar voltages.
- High current output (+4.0/-6.0 A) at IGBT Miller plateau voltages
- Reduced switching losses and short switching times
- Low VOH and VOL
- Full enhancement of IGBT active Miller clamp
- Prevents spurious gate turn-on DESAT protection with programmable delay
- Enhanced programmable protection
- DC-AC inverter
- Battery charger
- PFC
- Motor driver
- Solar inverters
- Uninterruptible power supplies (UPS)
- Motor control
NCD570x High-Current IGBT Gate Drivers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCD5701ADR2G | IC GATE DRVR HI/LOW SIDE 8SOIC | 3065 - Immediate 5000 - Factory Stock | $3.59 | View Details |
![]() | ![]() | NCD5701BDR2G | IC GATE DRVR HI/LOW SIDE 8SOIC | 2605 - Immediate 5000 - Factory Stock | $8.17 | View Details |
![]() | ![]() | NCD5701CDR2G | IC GATE DRVR HI/LOW SIDE 8SOIC | 2346 - Immediate | $5.61 | View Details |