NST807 General-Purpose PNP Transistor

onsemi PNP transistors are recommended for the automotive industry's optical inspection methods

Image of NST807 General-Purpose PNP Transistor The onsemi NST807 is a high-performance, general-purpose PNP transistor specifically engineered for amplifier applications. Encased in an ultra-compact DFN1010-3 package with wettable flanks, this transistor is ideal for surface-mount applications where board space and reliability are critical. The NST807 offers superior thermal performance and is recommended for the automotive industry's optical inspection methods. With a maximum collector-emitter voltage of -45 V and a continuous collector current of 500 mA, the NST807 is well-suited for low-power applications. Its robust design ensures reliable operation in demanding environments, making it a preferred choice for engineers and designers.

Features
  • Ultra-compact DFN1010-3 package
  • Wettable flanks for optimal automated optical inspection (AOI)
  • Maximum collector-emitter voltage: -45 V
  • Continuous collector current: 500 mA
  • Peak collector current: 1 A
  • Superior thermal performance
  • Low collector-emitter saturation voltage: -0.7 V
  • High DC current gain: 250 hFE to 600 hFE
  • AEC-Q101 qualified
  • RoHS compliant
  • Halogen-free/BFR-free
  • Low input capacitance: 6 pF
  • High transition frequency: 360 MHz
  • Operating junction temperature range: -65°C to +150°C
  • Suitable for low-power, surface-mount applications
Applications
  • General-purpose amplification
  • Signal switching
  • Automotive electronic control units (ECU)
  • Consumer electronics
  • Industrial control systems
  • Communication devices
  • Power management systems
  • Audio amplifiers
  • Sensor interfaces
  • Portable devices
  • Battery-powered applications
  • Home automation systems
  • Medical devices
  • Security systems
  • Lighting control

NST807 General-Purpose PNP Transistor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TRANS PNP 45V 0.5A 3XDFNWNST807CMTWFTBGTRANS PNP 45V 0.5A 3XDFNW2760 - Immediate
18000 - Factory Stock
$1.00View Details
Published: 2025-04-01