G4 Series Discrete and Analog I/O Relay Modules
Opto 22 I/O relay modules are designed for use in legacy and other systems
The Opto 22 G4 I/O was introduced in 1990, offering a more compact footprint than the earlier G1 and adding an LED status indicator on the top of the module. Many customers continue to rely on the G4 discrete and analog I/O in their legacy Optomux and Mystic systems. The G4 I/O is not just for legacy systems; many other installations use it as well.
- G4 analog I/O:
- Provides complete electrical channel-to-channel isolation
- Isolation eliminates troublesome ground loop problems
- Wide variety of signal inputs includes RTD, ICTD, voltage, current, thermocouple, and TPO
- G4 discrete I/O:
- Ability to switch up to 3 A per channel
- Each module is individually fused
- Wiring terminals on the rack are easy to use
G4 Series Discrete and Analog I/O Relay Modules
| Image | Manufacturer Part Number | Description | Type | Color | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | G4IDC5D | G4 DC INPUT 2.5-28 VDC, 5 VDC LO | DC Input Module | White | 10 - Immediate | $58.69 | View Details |
![]() | ![]() | G4OAC5A | G4 AC OUTPUT 24-280 VAC, 5 VDC L | AC Output Module | Black | 5 - Immediate | $60.13 | View Details |
![]() | ![]() | G4IAC24 | G4 AC INPUT 90-140 VAC/VDC, 24 V | AC Input Module | Yellow | 10 - Immediate | $60.13 | View Details |
![]() | ![]() | G4ODC5 | G4 DC OUTPUT 5-60 VDC, 5 VDC LOG | DC Output Module | Red | 4 - Immediate | $61.58 | View Details |
![]() | ![]() | G4ODC5R | G4 REED RELAY OUTPUT, 5 VDC LOGI | DC Output Module | Red | 10 - Immediate | $63.02 | View Details |
![]() | ![]() | G4OAC24A | G4 AC OUTPUT 24-280 VAC, 24 VDC | AC Output Module | Black | 10 - Immediate | $63.02 | View Details |
![]() | ![]() | G4IAC5 | G4 AC INPUT 90-140 VAC/VDC, 5 VD | AC Input Module | Yellow | 6 - Immediate | $63.02 | View Details |
![]() | ![]() | G4OAC5 | G4 AC OUTPUT 12-140 VAC, 5 VDC L | AC Output Module | Black | 4 - Immediate | $63.02 | View Details |
![]() | ![]() | G4IDC24 | G4 DC INPUT 10-32 VDC, 24 VDC LO | DC Input Module | White | 10 - Immediate | $64.43 | View Details |
![]() | ![]() | G4OAC5AMA | G4 AC OUTPUT 24-280 VAC, 5 VDC L | AC Output Module | Black | 5 - Immediate | $106.19 | View Details |
![]() | ![]() | G4OAC5MA | G4 AC OUTPUT 12-140 VAC, 5 VDC L | AC Output Module | Black | 6 - Immediate | $115.69 | View Details |
![]() | ![]() | G4IDC5K | G4 DC INPUT 2.5-16 VDC, 5 VDC LO | DC Input Module | White | 1 - Immediate | $58.69 | View Details |
![]() | ![]() | G4OAC15 | G4 AC OUTPUT 12-140 VAC, 15 VDC | AC Output Module | Black | 1 - Immediate | $60.13 | View Details |
![]() | ![]() | G4OAC24 | G4 AC OUTPUT 12-140 VAC, 24 VDC | AC Output Module | Black | 0 - Immediate | $60.13 | View Details |
![]() | ![]() | G4IDC5 | G4 DC INPUT 10-32 VDC, 5 VDC LOG | DC Input Module | White | 0 - Immediate | $61.10 | View Details |
![]() | ![]() | G4ODC24 | G4 DC OUTPUT 5-60 VDC, 24 VDC LO | DC Output Module | Red | 4 - Immediate | $61.58 | View Details |
![]() | ![]() | G4IAC5A | G4 AC INPUT 180-280 VAC/VDC, 5 V | AC Input Module | Yellow | 5 - Immediate | $63.02 | View Details |
![]() | ![]() | G4ODC15 | G4 DC OUTPUT 5-60 VDC, 15 VDC LO | DC Output Module | Red | 1 - Immediate | $63.02 | View Details |
![]() | ![]() | G4IAC5L | G4 AC INPUT 90-140 VAC/VDC, 5 VD | AC Input Module | Yellow | 5 - Immediate | $65.87 | View Details |
![]() | ![]() | G4ODC5A | G4 DC OUTPUT 5-200 VDC, 5 VDC LO | DC Output Module | White | 1 - Immediate | $70.84 | View Details |