Power Series Solid-State Relays
Opto 22 solid-state relays include a wide variety of voltage (110 V to 575 V) and current options (3 A to 45 A)
Opto 22 offers a complete line of SSRs, from the rugged 120 V, 240 V, and 380 V AC series to the small footprint MP series, designed for mounting on printed circuit boards. All Opto 22 SSRs feature 4,000 V of optical isolation, are UL recognized, and most are CSA certified. The innovative use of room-temperature liquid epoxy encapsulation coupled with a unique heat-spreader technology from Opto 22 is key to mass-producing very reliable solid-state relays.
- AC series
- Built-in snubber and zero-voltage turn-on
- Transient-proof models are available
- DC series
- Isolated DC control
- RoHS compliant
- Models with LEDs are available
- Rugged, encapsulated construction
- 4,000 V of optical isolation
- Subjected to full-load testing and 6x the rated current surge before and after encapsulation
- Unique heat-spreader technology
- Guaranteed for life
AC Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 240A10 | 240 VAC, 10 AMP, AC CONTROL SOLI | 5 - Immediate | $123.09 | View Details |
![]() | ![]() | 240A25 | 240 VAC, 25 AMP, AC CONTROL SOLI | 10 - Immediate | $123.75 | View Details |
![]() | ![]() | 120A25 | 120 VAC, 25 AMP, AC CONTROL SOLI | 5 - Immediate | $123.75 | View Details |
![]() | ![]() | 240A45 | 240 VAC, 45 AMP, AC CONTROL SOLI | 3 - Immediate | $150.95 | View Details |
![]() | ![]() | 120A10 | 120 VAC, 10 AMP, AC CONTROL SOLI | 1 - Immediate | $121.06 | View Details |
DC Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC60S3 | 60 VDC, 3 AMP, DC CONTROL SOLID | 10 - Immediate | $68.72 | View Details |
![]() | ![]() | 120D3 | 120 VAC, 3 AMP, DC CONTROL SOLID | 10 - Immediate | $72.25 | View Details |
![]() | ![]() | DC60S5 | 60 VDC, 5 AMP, DC CONTROL SOLID | 10 - Immediate | $82.78 | View Details |
![]() | ![]() | 120D10 | 120 VAC, 10 AMP, DC CONTROL SOLI | 3 - Immediate | $98.00 | View Details |
![]() | ![]() | 240D10 | 240 VAC, 10 AMP, DC CONTROL SOLI | 0 - Immediate | $108.62 | View Details |
![]() | ![]() | 240D25 | 240 VAC, 25 AMP, DC CONTROL SOLI | 10 - Immediate | $117.03 | View Details |
![]() | ![]() | 240D25-17 | 240 VAC, 25 AMP, DC CONTROL SOLI | 9 - Immediate | $120.40 | View Details |
![]() | ![]() | 240DI25 | 240 VAC, 25 AMP, DC CONTROL SOLI | 3 - Immediate | $122.41 | View Details |
![]() | ![]() | 380D25 | 380 VAC, 25 AMP, DC CONTROL SOLI | 3 - Immediate | $131.77 | View Details |
![]() | ![]() | 480D10-12 | 480 VAC, 10 AMP, DC CONTROL SOLI | 3 - Immediate | $131.77 | View Details |
![]() | ![]() | 480D25-12 | 480 VAC, 25 AMP, DC CONTROL SOLI | 10 - Immediate | $137.75 | View Details |
![]() | ![]() | 120D45 | 120 VAC, 45 AMP, DC CONTROL SOLI | 3 - Immediate | $147.67 | View Details |
![]() | ![]() | 480D45-12 | 480 VAC, 45 AMP, DC CONTROL SOLI | 3 - Immediate | $152.92 | View Details |
![]() | ![]() | 240D45-17 | 240 VAC, 45 AMP, DC CONTROL SOLI | 5 - Immediate | $158.16 | View Details |
![]() | ![]() | 240DI45 | 240 VAC, 45 AMP, DC CONTROL SOLI | 3 - Immediate | $163.39 | View Details |
![]() | ![]() | 575D45-12 | 575 VAC, 45 AMP, DC CONTROL SOLI | 3 - Immediate | $164.70 | View Details |
![]() | ![]() | 240D45 | 240 VAC, 45 AMP, DC CONTROL SOLI | 5 - Immediate | $174.03 | View Details |
![]() | ![]() | 240D3 | 240 VAC, 3 AMP, DC CONTROL SOLID | 3 - Immediate | $71.55 | View Details |
![]() | ![]() | 240DI10 | 240 VAC, 10 AMP, DC CONTROL SOLI | 1 - Immediate | $104.83 | View Details |
![]() | ![]() | 240D10-17 | 240 VAC, 10 AMP, DC CONTROL SOLI | 1 - Immediate | $110.96 | View Details |