Vane Axial Series Fans
Orion's fans are ideal for networking and telecommunications equipment
Orion Fans’ Vane Axial (VA) series provides exceptional airflow in applications with extremely high static pressure. These fans maximize airflow even in nearly sealed enclosures, making them ideal for networking and telecommunications equipment, industrial electronic cabinets, and medical imaging equipment. The VA series fans include the most popular frame sizes (120x38 mm, 92x38 mm, 80x38 mm and 60x38 mm), but like all Orion Fans products, custom solutions are available fast through Digi-Key. VA series fans feature a dual ball bearing system with a brushless DC, auto restart, and polarity-protected motor with all the popular special function options, such as PWM, tachometer, alarm and thermal control. The fans can also be IP55-protected.