OSCONIQ® S 5050 Multichip LED

ams OSRAM's multichip LED combines high performance, DLC premium lifetime, and great reliability

Image of ams OSRAM OSCONIQ® S 5050 Multichip LEDams OSRAM's OSCONIQ S 5050 is the latest addition to the high-performing ams OSRAM 5050 portfolio. This package combines high efficacy performance (>215 lm/W at binning current), DLC premium lifetime, great reliability, and overall fantastic lumens per dollar. The 8-die leadframe package brings improved robustness and symmetrical light output to the 5050 family. These features, plus the 8 kV ESD protection diode, make this LED uniquely suited for outdoor professional lighting.

Features
  • Enhanced corrosion stability, meeting L95 at 40°C, 80% 15 ppm 96 hrs
  • Superior lifetime L70B50 >100 khrs TS +85°C 150 mA/chip
  • ESD protection up to 8 kV
  • Optimum illuminance, symmetrical light output
  • Fully solder pad compatible with 5050 EMC competitors
  • 217+ lm/w at binning current
  • DLC premium lifetime
  • Full CCT range available (2200 K to 6500 K)
Applications
  • Streetlighting
  • High bay lighting
  • Floodlights
  • Worklights
  • Horticulture lighting
  • Tunnel lighting

OSCONIQ® S 5050 Multichip LED

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED OSCONIQ COOL WHT 6500K SMDGW Q9LR32.PM-M3N2-XX51-1-180-R18LED OSCONIQ COOL WHT 6500K SMD421 - Immediate$2.01View Details
LED OSCONIQ NEUT WHT 4000K SMDGW Q9LR32.PM-M4N3-XX55-1-180-R18LED OSCONIQ NEUT WHT 4000K SMD1306 - Immediate$2.01View Details
LED OSCONIQ COOL WHT 5000K SMDGW Q9LR31.PM-M4N3-XX53-1-45-R18LED OSCONIQ COOL WHT 5000K SMD0 - Immediate$1.90View Details
LED OSCONIQ COOL WHT 6500K SMDGW Q9LR31.PM-M3N2-XX51-1-45-R18LED OSCONIQ COOL WHT 6500K SMD0 - Immediate$1.90View Details
LED OSCONIQ NEUT WHT 4000K SMDGW Q9LR31.PM-M4N3-XX55-1-45-R18LED OSCONIQ NEUT WHT 4000K SMD890 - Immediate$2.01View Details
LED OSCONIQ WARM WHT 3000K SMDGW Q9LR31.PM-M3N2-XX57-1-45-R18LED OSCONIQ WARM WHT 3000K SMD0 - Immediate$1.90View Details
LED OSCONIQ WARM WHT 3500K SMDGW Q9LR31.PM-M3N2-XX56-1-45-R18LED OSCONIQ WARM WHT 3500K SMD0 - Immediate$1.90View Details
Published: 2021-08-26