OSLON® Square, GW CSSRM3.PM LED
ams OSRAM’s fifth-generation 3030 OSLON Square LED with enhanced performance
This high-powered general lighting package uses ams OSRAM’s unique, automotive-grade UX:3 chip technology to power these bright, efficient, and extremely reliable LEDs. They are an ideal chip technology for high-power applications requiring high flux density, efficacy, and superior robustness.
The OSLON Square family of products are engineered to thrive in the harshest conditions, making them an ideal choice for all outdoor and indoor professional lighting applications.
- Currently highest flux and efficacy (lm/W) in its class
- UX:3 surface emitter chip technology providing high directionality and superior optical control
- Most compact 2 W traditional high-power option
- Low thermal resistance of 1.8 K/W
- Silver-free package for high corrosion robustness
- Excellent quality and lumen maintenance
- Street lighting
- Path lighting
- Tunnel lighting
- Architectural lighting
- Horticultural lighting
- Low & high bay lighting
- Shop lighting
- Industrial lighting
- Area lighting
OSLON® Square, GW CSSRM3.PM
| Image | Manufacturer Part Number | Description | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | GW CSSRM3.PM-N3N5-A737-1-700-R18 | LED OSLON WARM WHT 3000K SMD | 315lm (300lm ~ 330lm) | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | GW CSSRM3.PM-N3N5-XX57-1-700-R18 | OSLON SQUARE LED WHITE 3000K | 315lm (300lm ~ 330lm) | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | GW CSSRM3.PM-N5N7-A131-1-700-R18 | LED OSLON COOL WHITE 6500K SMD | 335lm (320lm ~ 350lm) | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | GW CSSRM3.PM-N5N7-A636-1-700-R18 | LED OSLON WARM WHT 3500K SMD | 335lm (320lm ~ 350lm) | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | GW CSSRM3.PM-N5N7-XX51-1-700-R18 | LED OSLON COOL WHITE 6500K SMD | 335lm (320lm ~ 350lm) | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | GW CSSRM3.PM-N5N7-XX56-1-700-R18 | LED OSLON WARM WHT 3500K SMD | 335lm (320lm ~ 350lm) | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | GW CSSRM3.PM-N6N8-A333-1-700-R18 | LED OSLON COOL WHITE 5000K SMD | 345lm (330lm ~ 360lm) | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | GW CSSRM3.PM-N6N8-A535-1-700-R18 | LED OSLON NEUTRAL WHT 4000K SMD | 345lm (330lm ~ 360lm) | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | GW CSSRM3.PM-N6N8-XX52-1-700-R18 | LED OSLON COOL WHITE 5700K SMD | 345lm (330lm ~ 360lm) | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | GW CSSRM3.PM-N6N8-XX55-1-700-R18 | LED OSLON NEUTRAL WHT 4000K SMD | 345lm (330lm ~ 360lm) | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | GW CSSRM3.PM-N6N8-A434-1-700-R18 | LED OSLON NEUTRAL WHT 4500K SMD | 345lm (330lm ~ 360lm) | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | GW CSSRM3.PM-N6N8-XX54-1-700-R18 | LED OSLON NEUTRAL WHT 4500K SMD | 345lm (330lm ~ 360lm) | - | 0 - Immediate | See Page for Pricing | View Details |