Quick-Build™ Harness Board System
Using the Panduit Quick-Build™ harness board system from Panduit can save 65% of layout and board builds
Panduit's Quick-Build harness board system is a modular, reusable solution that consists of 1’ x 1’ grid tiles and specially designed, repositionable accessories that improve the productivity of wire harness assembly builds by up to 18%. Low volume, high-mix harness manufacturers achieve the greatest savings due to reduced material costs up to 65% of layout and board builds. By reducing the number of bulky plywood boards, Quick-Build harness board system delivers more than 50% in storage space savings. The more you build, the greater your profitability.
Features
- Up to 18% productivity improvements of harness build time
- More than 50% in storage space savings
- Up to 65% cost savings of layout and board builds
- Reusable boards and accessories
QBHB Board Tile
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | QB-TILE | QBHB BD PNL TILES, 1FTX1F 1=8PC | 95 - Immediate | $661.00 | View Details |
![]() | ![]() | QB-CONN | QBHB BOARD TILE CONNECT 1=5PC | 87 - Immediate | $202.87 | View Details |
Quick Build Kits
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | QB-KIT1 | QUICK-BUILD STARTER KIT | 187 - Immediate | $1,326.05 | View Details |
![]() | ![]() | QB-KIT2 | QUICK-BUILD STARTER KIT | 17 - Immediate | $1,350.67 | View Details |
Accessories
| Image | Manufacturer Part Number | Description | Features | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | QB-TILE | QBHB BD PNL TILES, 1FTX1F 1=8PC | 12.00" W x 12.00" L (304.8mm x 304.8mm) | 95 - Immediate | $661.00 | View Details |
![]() | ![]() | QB-CONN | QBHB BOARD TILE CONNECT 1=5PC | 3.03" W x 3.03" L (76.96mm x 76.96mm) | 87 - Immediate | $202.87 | View Details |
![]() | ![]() | HBN3-T | HARNESS BOARD NAILS | - | 2402 - Immediate | $2.94 | View Details |
![]() | ![]() | HBN2-T | HARNESS BOARD NAIL | - | 2220 - Immediate | $2.30 | View Details |
![]() | ![]() | HBN1-T | HARNESS BOARD NAIL | - | 138 - Immediate | $2.15 | View Details |
Clamps and Clips
| Image | Manufacturer Part Number | Description | Opening Size | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | BR.75-E6-C | CBL CLIP WIRE SADDLE FASTENER | 0.750" (19.05mm) | 374 - Immediate | $3.85 | View Details |
![]() | ![]() | BR2-1.3-X | CBL CLIP WIRE SADDLE FASTENER | 2.000" (50.80mm) | 58 - Immediate | $113.17 | View Details |
![]() | ![]() | CPH.75-S8-X | CBL CLIP U-TYPE FASTENER 10PC | 0.750" (19.05mm) | 0 - Immediate | $19.45 | View Details |
![]() | ![]() | RER.75-S6-X | CBL CLIP WIRE SADDLE FASTENER | 0.750" (19.05mm) | 1350 - Immediate | $20.13 | View Details |
![]() | ![]() | RER2.0-S6-X | CBL CLIP WIRE SADDLE FASTENER | 2.000" (50.80mm) | 0 - Immediate | $31.42 | View Details |