UL Listed Battery Compression Lugs
Panduit’s copper compression lugs provide OEM quality terminations for heavy-duty battery-powered connector applications
Panduit’s UL Listed battery compression lugs (BCL) are certified for use with several tooling options designed to fit the user’s needs. Tooling options for use with Panduit BCLs include BlackFin® battery-powered crimping tools, which provide portability to the work location and high-quality crimps without flash or wings on the crimp; and Wezag, Schlueniger, and Pico bench mount crimp tool options for high-volume continuous crimping applications and die identification to ensure quality. Selection information for ordering the correct crimper for each BCL can be found on the BCL Product Bulletin.
- Tin-plated copper meeting ASTM Class C specifications for corrosion resistance
- Flare entry for easier installation
- Wire range: 8 AWG to 4/0 AWG
- Embossed wire size identification
- Designed to terminate Class K flex conductors
- Military pullout strength
- UL Listed for use in the U.S. and Canada to UL 486A-486B standard for power applications
- Engineered product options available to support specialized customer needs
- 45-degree bent tongue, 90-degree bent tongue, and unplated lug configurations available upon request
- Heavy-duty battery terminations including power connectors
UL Listed Battery Compression Lugs
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | A1/0-12R-C | BATTERY CABLE LUG, 1/0 AWG, 1/2" | 283 - Immediate | $7.21 | View Details |
![]() | ![]() | A1/0-38R-C | BATTERY CABLE LUG, 1/0 AWG, 3/8" | 475 - Immediate | $7.93 | View Details |
![]() | ![]() | A1/0-56R-C | BATTERY CABLE LUG, 1/0 AWG, 5/16 | 598 - Immediate | $7.73 | View Details |
![]() | ![]() | A1-12R-C | BATTERY CABLE LUG, 1 AWG, 1/2" S | 0 - Immediate | $5.47 | View Details |
![]() | ![]() | A1-14R-C | BATTERY CABLE LUG, 1 AWG, 1/4" S | 47 - Immediate | $1.51 | View Details |
![]() | ![]() | A1-38R-C | BATTERY CABLE LUG, 1 AWG, 3/8" S | 71 - Immediate | $6.02 | View Details |