H-Type Schottky Barrier Rectifiers
PANJIT barrier rectifiers feature an ultra-low reverse current at high temperature
PANJIT H-type Schottky barrier rectifiers have the advantage of performing low leakage current (IR) during high junction temperature operation by using a planar Pt barrier wafer. The reverse loss is reduced due to the low leakage current during high temperature, and the VF decreases because of the high maximum junction temperature (TJ) of +175°C, which helps improve the forward loss. The H-type Schottky from PANJIT provides a series of 60 V to 150 V and 1 A to 30 A product portfolio selections and covers a variety of package types, such as SMAF-C, TO-252AA, TO-277C, SOD-323HE, and other robust package options.
- Automotive grade (AEC-Q101 qualified) available
- Low leakage current
- Low power loss, high efficiency
- High surge current capability
- Ideal for automated placement
- LED lighting
- Industrial power systems
- Server power
- PD chargers/power adapters
- Uninterruptible power supply (UPS)
- TVs
H-Type Schottky Barrier Rectifiers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MBR1045YD_L2_00601 | SURFACE MOUNT SCHOTTKY | 3000 - Immediate | $1.38 | View Details |
![]() | ![]() | MBR10H150PC_R2_00701 | DIODE SCHOTTKY 150V 10A TO277C | 6566 - Immediate | $1.79 | View Details |
![]() | ![]() | MBR10H150PC-AU_R2_007A1 | DIODE SCHOTTKY 150V 10A TO277C | 14191 - Immediate | $1.75 | View Details |
![]() | ![]() | MBR10H60PC-AU_R2_007A1 | SURFACE MOUNT ULTRA LOW IR SCHOT | 0 - Immediate | $1.32 | View Details |
![]() | ![]() | MBR15H120PC_R2_00701 | DIODE SCHOTTKY 120V 15A TO277C | 10000 - Immediate | $0.43 | View Details |
![]() | ![]() | MBR15H120PC-AU_R2_007A1 | DIODE SCHOTTKY 120V 15A TO277C | 9084 - Immediate | $1.88 | View Details |
![]() | ![]() | MBR1H60CH-AU_R1_007A1 | DIODE SCHOTTKY 60V 1A SOD323HE | 4990 - Immediate | $0.45 | View Details |
![]() | ![]() | MBR3H60AFC-AU_R1_000A1 | DIODE SCHOTTKY 60V 3A SMAFC | 1750 - Immediate | $0.73 | View Details |
![]() | ![]() | MBR5H150PC_R2_00701 | DIODE SCHOTTKY 150V 5A TO277C | 7808 - Immediate | $1.30 | View Details |
![]() | ![]() | MBR5H150PC-AU_R2_007A1 | DIODE SCHOTTKY 150V 5A TO277C | 9990 - Immediate | $1.34 | View Details |
![]() | ![]() | MBR5H60AFC-AU_R1_000A1 | DIODE SCHOTTKY 60V 5A SMAFC | 4753 - Immediate | $1.25 | View Details |
![]() | ![]() | MBR5H60PC_R2_00701 | SURFACE MOUNT ULTRA LOW IR SCHOT | 14909 - Immediate | $1.14 | View Details |
![]() | ![]() | MBR5H60PC-AU_R2_000A1 | DIODE SCHOTTKY 60V 5A TO277C | 0 - Immediate | $0.30 | View Details |
![]() | ![]() | MBR8H120PC_R2_00001 | DIODE SCHOTTKY 120V 8A TO277C | 10000 - Immediate | $1.19 | View Details |
![]() | ![]() | MBR8H120PC-AU_R2_000A1 | DIODE SCHOTTKY 120V 8A TO277C | 5535 - Immediate | $1.43 | View Details |