HULV Series Ultra-Low VF Bridge Rectifiers

Panjit HULV series TJ +175°C bridges offer superior efficiency and reliability

Image of PANJIT HULV Series Ultra-Low VF Bridge Rectifiers PANJIT high-efficiency power rectification HULV series of ultra-low VF bridge rectifiers are rated for a maximum junction temperature of +175°C and 800 V reverse voltage. Building on a solid legacy of performance, this series is engineered to deliver exceptional efficiency, thermal robustness, and long-term reliability in demanding applications such as AI servers, telecom systems, gaming platforms, and 80+ platinum/titanium PC power supplies.

Utilizing advanced planar EPI chip junction technology and polyimide protective layers, PANJIT designs ensure thermal stability and reduced power loss across a wide range of operating conditions.

Delivering a forward voltage as low as 0.66 V at +175°C, PANJIT bridge rectifiers offer the highest quality in the industry at this temperature class—a critical advantage for minimizing conduction losses and optimizing power efficiency in thermally constrained systems.

Features
  • Ultra-low forward voltage of 0.66 V @ +175°C — minimizes power loss and heat generation
  • Current ratings from 4 A to 35 A — suitable for a wide range of load conditions, from small to large power supplies
  • Low leakage current of 20 µA @ +125°C — enhances system reliability
  • Surge capability up to 400 A — withstands inrush and transient events
  • Available in both SMD and through-hole packages — for flexible design integration
Applications
  • AI and server power infrastructure
  • Telecom and networking equipment
  • High-efficiency PC and gaming platforms
  • Redundant and industrial power systems
  • USB PD >100 W adapters and fast-charging solutions
  • 55"+ TVs and smart display systems

HULV Series Ultra-Low VF Bridge Rectifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
800V WITH HIGH TJ ULTRA LOW VF BPMS408HULV_R2_00601800V WITH HIGH TJ ULTRA LOW VF B0 - Immediate$4.22View Details
800V WITH HIGH TJ ULTRA LOW VF BGBU1508HULV_T0_00601800V WITH HIGH TJ ULTRA LOW VF B0 - Immediate$8.88View Details
800V WITH HIGH TJ ULTRA LOW VF BGBU2508HULV_T0_00601800V WITH HIGH TJ ULTRA LOW VF B0 - Immediate$11.18View Details
800V WITH HIGH TJ ULTRA LOW VF BGBU3508HULV_T0_00601800V WITH HIGH TJ ULTRA LOW VF B0 - Immediate$12.82View Details
800V WITH HIGH TJ ULTRA LOW VF BGBJ1508HULV_T0_00601800V WITH HIGH TJ ULTRA LOW VF B0 - Immediate$8.88View Details
800V WITH HIGH TJ ULTRA LOW VF BGBJ2508HULV_T0_00601800V WITH HIGH TJ ULTRA LOW VF B1800 - Immediate$11.74View Details
800V WITH HIGH TJ ULTRA LOW VF BGBJ3508HULV_T0_00601800V WITH HIGH TJ ULTRA LOW VF B0 - Immediate$13.88View Details
Published: 2025-11-18