PCE-322A Class II Sound Level Meter
PCE Instruments' class II sound level meter with data-logging functionality can be connected to a PC via USB port
PCE Instruments' PCE-322A is a handheld, portable, professional Class II sound data logger or decibel (dB) meter with built-in data-logging or data-recording functionality. The PCE-322A is ideal for real-time noise measurement and long-term noise exposure monitoring.
A mini tripod and a wind noise suppressor are included in the delivery contents. The recorded decibel readings help users determine if and what protective measures need to be taken to ensure overall health, safety, and productivity in industrial, commercial, occupational, educational, and residential environments. The sound data logger or sound level meter can also be used to evaluate acoustics for audio installations.
The sound level meter can be connected to a PC via the USB port. This allows the recorded decibel readings to be transferred to a PC for detailed analysis using Microsoft Excel or the included downloadable proprietary software. The sound level meter also features a millivolt analog output for connecting to a frequency analyzer or X-Y shaft recorder.
- Sound measuring range: 30 dB to 130 dB
- Resolution: 0.1 dB
- Accuracy: ±1.4 dB
- Memory: Stores up to 32,700 readings
- Sampling rate: 2 times per second
- ISO calibration available as an option
- Industrial
- Educational
- Recreational
- Residential