PCE-MFM 3500 Gauss Meter
PCE Instruments' PCE-MFM 3500 gauss meter offers an external sensor and measuring range of up to 30,000 G
PCE Instruments PCE-MFM 3500 gauss meter is reliable for measuring an existing magnetic field. The meter is suitable for measuring both static permanent and alternating magnetic fields. The flat external probe on the milli-gauss meter allows the operator to perform measurements even in tiny openings. The gauss meter's measuring range of up to 30,000 G covers a wide range of measuring tasks. The magnetic field and the temperature are simultaneously measured. The milli-gauss meter includes an adjustable alarm function that warns the operator as soon as a set measured value is exceeded. Additionally, the gauss meter’s built-in memory automatically stores the measured values. Connecting the meter to a PC via a mini-USB interface allows the user to read and analyze the measured data and live view and operate the meter. Applications for the PCE-MFM 3500 are static (DC) permanent (rare-earth) magnetic detection, dynamic (AC) electromagnetic field (EMF) detection, or both.
- Measuring range up to 30,000 G
- DC milli Tesla, DC gauss, transverse probe
- AC milli Tesla, AC gauss, frequency from 40 Hz to 500 Hz
- Temperature sensor
- Switchable AC/DC measurement
- Memory: manual/automatic
- Static (DC) permanent (rare-earth) magnetic detection
- Dynamic (AC) electromagnetic field (EMF) detection