R200 Photoelectric Distance Sensors

Pepperl+Fuchs distance sensors combine photoelectric sensing modes in five standard housings

Image of Pepprl+Fuchs R200 Photoelectric Distance SensorsThe R200 with Pulse Ranging Technology (PRT) an addition to the R10x/R20x series from Pepperl+Fuchs, which combines all photoelectric sensing modes in five standard housings. Based on over 250,000 laser pulses emitted per second, PRT enables highly precise and reliable distance measurements. With this technology, the R200 achieves an impressive repeat accuracy of ≤3 mm. Even with its small design, R200 diffuse mode sensors offer a measuring range of 10 m. Retroreflective versions can achieve distances of up to 60 m.

Features
  • Measuring range: 10 m, up to 60 m with reflector
  • Dimensions: 50.6 mm x 41.7 mm x 15 mm
  • Repeatability: ≤3 mm (OMD10M), ≤6 mm (OMR6M)
  • Resolution: 1 mm
  • Interface: IO-Link
  • Ambient temperature: -30°C to +60°C
  • Connection: device plug M12 x 1, 4-pin, 90° rotatable
  • Laser class: 1
  • Protection class: IP67/IP69/IP69K
Applications
  • Positioning tasks
  • Material handling and logistics
  • Automation and robotics
  • Quality control

R200 Photoelectric Distance Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
OMD10M-R200-IEP-IO-V1-L295670-100386OMD10M-R200-IEP-IO-V1-L2 - Immediate$860.94View Details
OMD10M-R200-UEP-IO-V1-L295670-100387OMD10M-R200-UEP-IO-V1-L0 - Immediate$860.94View Details
OMD10M-R200-2EP-IO-V1-L295670-100385OMD10M-R200-2EP-IO-V1-L0 - Immediate$822.68View Details
OMR60M-R200-IEP-IO-V1-L295670-100389OMR60M-R200-IEP-IO-V1-L0 - Immediate$860.94View Details
OMR60M-R200-UEP-IO-V1-L295670-100390OMR60M-R200-UEP-IO-V1-L0 - Immediate$860.94View Details
OMR60M-R200-2EP-IO-V1-L295670-100388OMR60M-R200-2EP-IO-V1-L0 - Immediate$822.68View Details
Published: 2025-07-02