PSAC12R Series Wall Adapters

Phihong presents interchangeable plug adapters that meet Level VI efficiency requirements

Image of Phihong PSAC12R Series Wall AdaptersPhihong’s PSAC12R series of 12 W wall adapters provides convenient and efficient solutions for a wide variety of applications including wireless communications, network equipment, peripherals, and gaming.

Compliant with US Department of Energy (DOE) Level VI, the PSAC12R series of interchangeable plug adapters delivers 12 W of output power from 5 V to 48 V, with AC inputs spanning 100 V to 240 V, and are double insulated for Class II applications. The adapters have cUL/UL and CB safety specifications and contain built-in over-voltage and short-circuit protections. Operating temperatures for the series span 0˚C to 40˚C and allowable humidity spans 20–90%.

Features
  • Double insulation
  • Class B EMI
  • Limited power source (LPS)
  • EISA compliant
  • DOE Level VI
Applications
  • Wireless communications
  • Network equipment
  • Peripherals
  • Gaming

PSAC12R Series Wall Adapters

ImageManufacturer Part NumberCurrent - Output (Max)Power (Watts)Cord LengthAvailable QuantityView Details
PSAC12R-120-RPSAC12R-120-R1A12 W59" (1.50m)3475 - ImmediateView Details
PSAC12R-050-RPSAC12R-050-R2.4A12 W59" (1.50m)1678 - ImmediateView Details
PSAC12R-090-RPSAC12R-090-R1.33A12 W59" (1.50m)900 - ImmediateView Details

Accessories

ImageManufacturer Part NumberFor Use With/Related ProductsAvailable QuantityPriceView Details
RPBAGRPBAGR Series Wall Adapters0 - ImmediateSee Page for PricingView Details
RPARPAR Series Wall Adapters0 - ImmediateSee Page for PricingView Details
RPBRPBR Series Wall Adapters0 - ImmediateSee Page for PricingView Details
RPCRPCR Series Wall Adapters0 - ImmediateSee Page for PricingView Details
RPERPER Series Wall Adapters0 - ImmediateSee Page for PricingView Details
RPHRPHR Series Wall Adapters0 - ImmediateSee Page for PricingView Details
RPIRPIR Series Wall Adapters0 - ImmediateSee Page for PricingView Details
RPKRPKR Series Wall Adapters0 - ImmediateSee Page for PricingView Details
RPNRPNR Series Wall Adapters0 - ImmediateSee Page for PricingView Details
RPSRPSR Series Wall Adapters0 - ImmediateSee Page for PricingView Details
RPX-03-RRPX-03-RR Series Wall Adapters1039 - Immediate$3.40View Details
Published: 2017-01-05