CHARX EVC-100 Vehicle Charging Controller
Phoenix Contact on-vehicle charging controllers are designed to manage the DC charging process
The Phoenix Contact EVC-100 is an on-vehicle charging controller designed to manage the DC charging process in electric trucks, buses, and other electrified commercial vehicles. The vehicle charging controller, also known as an onboard charging controller, acts as the brain of an electric vehicle’s (EV’s) charging system. It communicates via CAN bus protocol with the charging station.
The EVC-100 is located inside the vehicle and communicates with the vehicle’s onboard charger and the charging station in real time. It is compatible with CCS charging and will be compatible with NACS charging in the future. The device confirms, monitors, and starts and stops the EV charging process by working in conjunction with the charging station. This controller is optimized to connect and communicate with Phoenix Contact charging inlets, as the reduced configuration makes the integration process easier for EV manufacturers. This controller can be configured through the UDS service tool, a program with a simple interface for setting up the controller. No PLC programming (e.g., via PLCnext) is required.
Features
- Universal compatibility with all CHARX vehicle inlets in EVs
- Fast, easy setup with pre-parameterized UDS service tool
- Vehicle-to-grid-capable bidirectional charging in accordance with ISO 15118-20
- DC charging communication from PLC to CAN in accordance with DIN 70121 and ISO 15118
- AC charging communication in conjunction with VCU-controlled OBC
- E1 approval for road vehicles
- Designed for cybersecurity in accordance with UNECE R155 and R156
- Processes safety functions up to ISO 26262 ASIL B
- IP6K9K environmental degree of protection
- Real-time operating system with start times of 100 m to 200 m
CHARX EVC-100 Vehicle Charging Controller
| Image | Manufacturer Part Number | Description | Accessory Type | For Use With/Related Products | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1722154 | BATTERY CONTROLLER | Controller | - | 0 - Immediate | $1,904.92 | View Details |