FL Timeserver
Phoenix Contact's timeserver provides real-time positioning and timing
Phoenix Contact's FL timeserver receives very accurate time and geo-location information via GNSS (GPS, GALILEO, or GLONASS) and provides the time and date information via NTP protocol in Ethernet networks to time clients.
- NTP timeserver for Ethernet networks
- IP68 housing with integrated antenna
- Global navigation satellite system (GNSS) receiver
- GPS (USA)
- GALILEO (EU)
- GLONASS (Russia)
- Supports Power over Ethernet (PoE) for one-cable operation
- Alternatively, external 10 VDC to 30 VDC supply
- Extended temperature range: -40°C to +70°C
- UL 508
Precise geo-location provided by GPS
- Attains GPS information from satellites (no service fees)
- Data can be seen via web manager, SNMP, NMEA, or JSON
- Perfect for the positioning of containers, vehicles, or buildings
Time synchronization
- Network time synchronization between all devices
- Provides consistent time data for log files in devices
- Timestamps on camera images
- Timestamps for protocol communication (IEC 60870-5-104, DNP3, etc.)
- Reliable and secure time data with no need for an internet connection
FL Timeserver
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1107132 | GNSS RECEIVER AND NTP (NETWORK T | 15 - Immediate 22 - Factory Stock | $1,093.57 | View Details |