M12 Shielded QUICKON Connectors

Phoenix Contact's M12 shielded QUICKON connectors are the industry’s fastest field-terminated connectors for data and signal applications

Image of Phoenix Contact's M12 Shielded QUICKON ConnectorsPhoenix Contact has already established itself in the market for fast sensor wire connectivity with their non-shielded M8 and M12 QUICKON (insulation displacement) connectors, and they now offer an expanded line for applications with EMC concerns, as well as the rapidly growing industrial data connectivity market (Ethernet). In addition to M12 male and female connectors, the in-line splice connector allows for easy cable extensions and repairs.

QUICKON Video

Features
  • Two components out of the bag
  • No special tools required
  • Internal cable stop within connector
  • Single connector fits cable diameters 5 mm to 9.7 mm
  • Gas-tight, vibration-proof connection
  • In-line connector for fixed connections
Applications
  • Machine building
  • Vision systems
  • Device manufacturers
  • Rail/traffic technology
  • Telecommunications
  • Broadband Ethernet
  • Service and maintenance

M12 Shielded QUICKON Connectors

ImageManufacturer Part NumberDescriptionShell Size - InsertShell Size, MILAvailable QuantityPriceView Details
CONN PLUG MALE 8POS GOLD IDC1411043CONN PLUG MALE 8POS GOLD IDCM12-8-1284 - Immediate
1766 - Factory Stock
$97.01View Details
CONN PLUG MALE 8POS GOLD IDC1411044CONN PLUG MALE 8POS GOLD IDCM12-8-42 - Immediate$97.01View Details
CONN PLUG MALE 4POS GOLD IDC1411066CONN PLUG MALE 4POS GOLD IDCM12-4-584 - Immediate
753 - Factory Stock
$53.02View Details
CONN PLUG MALE 4POS GOLD IDC1411068CONN PLUG MALE 4POS GOLD IDCM12-4-179 - Immediate
404 - Factory Stock
$53.02View Details
CONN RCPT FMALE 4POS GOLD IDC1411069CONN RCPT FMALE 4POS GOLD IDCM12-4-73 - Immediate$54.53View Details
CONN RCPT FMALE 4POS GOLD IDC1411071CONN RCPT FMALE 4POS GOLD IDCM12-4-4 - Immediate$54.53View Details
CONN PLUG MALE 2POS GOLD IDC1413931CONN PLUG MALE 2POS GOLD IDCM12-2-1 - Immediate$66.49View Details
CONN RCPT FMALE 2POS GOLD IDC1413932CONN RCPT FMALE 2POS GOLD IDCM12-2-1 - Immediate$67.38View Details
CONN PLUG MALE 2POS GOLD IDC1413933CONN PLUG MALE 2POS GOLD IDCM12-2-1 - Immediate$66.49View Details
CONN RCPT FMALE 2POS GOLD IDC1413934CONN RCPT FMALE 2POS GOLD IDCM12-2-7 - Immediate$67.38View Details
Published: 2015-11-05