HS400x/HS410x Relative Humidity and Temperature Sensors

Renesas' humidity and temperature sensors provide high RH accuracy and long-term stability

Image of Renesas' HS400x/HS410x Relative Humidity and Temperature Sensors Renesas' 2nd generation relative humidity and temperature sensor family offers excellent ultra-low power, high accuracy, and long-term stability. Customers benefit from reduced size enabling smaller overall designs and low power with battery-enabled designs. Additionally, the performance and response times provide an improved user experience. These features, combined with the small package size, make the HS400x series ideal for a wide variety of applications ranging from portable devices to products designed for harsh environments.

Features
  • ±1.5% relative humidity accuracy (HS4001, HS4101)
  • Fast RH response time (typical 3 seconds)
  • 14-bit resolution, 0.01% RH (typical)
  • Low power consumption, 0.62 µA average (one RH + T measurement per sec, 14-bit)
  • Standby current: 25 nA
  • Temperature sensor accuracy of ±0.2°C (HS4001/2, HS4101/2)
  • Digital and analog output
  • Hydrophobic membrane
  • Supply voltage, 1.71 V to 3.6 V
  • 2.5 mm x 2.5 mm x 0.9 mm, 8-LGA
Benefits
  • Silicon-carbide capacitive sensing element
  • Excellent stability against aging
  • Highly robust protection from harsh environmental conditions and mechanical shock
  • Very low power consumption
  • Digital I2C output (HS400x)
  • Analog output (HS410x)
  • Automotive qualified, -40°C to +125°C
Applications
  • Climate control systems
  • Home appliances
  • Weather stations
  • Industrial automation
  • Process controls and monitoring
  • Automotive climate controls
  • Medical equipment
Block Diagram

Image of Renesas’s HS400x/HS410x Relative Humidity and Temperature Sensors Block Diagram

HS4001 Accuracy at +25°C

Image of Renesas’s HS4001 Accuracy at +25°C

HS4001 Accuracy Over Temperature

Image of Renesas’s HS4001 Accuracy over Temperature

HS400x/HS410x Relative Humidity and Temperature Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
1.5%RH RELATIVE HUMIDITY AND TEMHS40111.5%RH RELATIVE HUMIDITY AND TEM2425 - Immediate$4.83View Details
2.5%RH RELATIVE HUMIDITY AND TEMHS40132.5%RH RELATIVE HUMIDITY AND TEM1959 - Immediate$4.15View Details
1.5%RH RELATIVE HUMIDITY AND TEMHS41111.5%RH RELATIVE HUMIDITY AND TEM2370 - Immediate$5.80View Details
2.5%RH RELATIVE HUMIDITY AND TEMHS41132.5%RH RELATIVE HUMIDITY AND TEM2423 - Immediate$4.19View Details

Eval Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TEMP/HUMIDITY EVAL KIT DIGITALHS4000-EVKTEMP/HUMIDITY EVAL KIT DIGITAL3 - Immediate$63.71View Details
TEMP/HUMIDITY EVAL KIT ANALOGHS4100-EVKTEMP/HUMIDITY EVAL KIT ANALOG22 - Immediate$63.71View Details
Published: 2022-06-23