RC2121 AutoClock Automotive Programmable Clock Generator Family

Renesas commercial high-performance generator family features 1.8 V/2.5 V/3.3 V flexible power rails

Image of Renesas' RC2121 AutoClock Auto Programmable Clock Generator Renesas RC2121 AutoClock family of devices are commercial high-performance programmable clock generators with added diagnostic features that support automotive applications. For clock integration, these clock generators provide PCIe® Gen 6 and 10 GBE 169 fs RMS jitter performance with 8/12 clock outputs in a compact 5 mm x 5 mm or 6 mm x 6 mm package.

The AutoClock devices function across a temperature range of -40°C to +105°C and are ISO:9001-compliant/AEC-Q100-qualified with IATF16949 manufacturing support.

Features
  • Flexible power rails: 1.8 V/2.5 V/3.3 V
  • PCIe Gen 6 and a 400 GBE reference clock
  • Redundant dual crystal option for a safety backup
  • Clock outputs: 8/12
  • Package sizes: 5 mm x 5 mm or 6 mm x 6 mm
  • Temperature range Grade 2: -40°C to +105°C
  • Output programmable frequency range: 1 kHz to 650 MHz
  • Multiple configurations are stored in an internal one-time programmable (OTP) memory
  • AEC-Q100-qualified, IATF16949 manufacturing support, and PPAP support
Applications
  • Automotive gateways
  • ADAS
  • Infotainment systems
  • Domain/zone controllers

RC2121 AutoClock™ Automotive Programmable Clock Generator Family

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RC21211A000 AUTOCLOCK AUTOMOTIVERC21211A000GNA#BB0RC21211A000 AUTOCLOCK AUTOMOTIVE220 - Immediate$18.97View Details
RC21212A000 AUTOCLOCK AUTOMOTIVERC21212A000GNA#BB0RC21212A000 AUTOCLOCK AUTOMOTIVE240 - Immediate$22.05View Details
AUTOCLOCK 8-OUTPUT SINGLE CRYSTARC21213A000GND#BB0AUTOCLOCK 8-OUTPUT SINGLE CRYSTA402 - Immediate$16.69View Details
AUTOCLOCK 8-OUTPUT DUAL CRYSTALRC21214A000GND#BB0AUTOCLOCK 8-OUTPUT DUAL CRYSTAL185 - Immediate$19.77View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR RC21211ARC21212-EVBEVAL BOARD FOR RC21211A1 - Immediate$1,435.51View Details
EVAL BOARD FOR RC21213ARC21214-EVBEVAL BOARD FOR RC21213A3 - Immediate$1,104.24View Details
RC21213A RC21214A PROGRAMMERRC21213-21214-PROGRC21213A RC21214A PROGRAMMER1 - Immediate$517.93View Details
RC21211A RC21212A PROGRAMMERRC21211-21212-PROGRC21211A RC21212A PROGRAMMER1 - Immediate$561.73View Details
Updated: 2024-10-16
Published: 2024-05-28