High Pulse Power Wirewound Resistors – HPP Series

Riedon™ Products by Bourns expands its line of high pulse handling resistors in 3 W, 5 W, and 10 W power ratings

Image of Reidon's High Pulse Power Wire Wound ResistorsRiedon™ products by Bourns expands its line of high-performance power resistors to include three components with significantly improved pulse and surge performance (two or more times the energy handling) compared to generic devices of similar size and power rating. The HPP series is offered with power ratings of 3 W, 5 W, or 10 W, with a number of resistance values in each size and pulse ratings as high as 54 joules.

Features
  • Improved pulse performance
  • High power density: 3 W, 5 W, or 10 W
  • Resistance tolerance: ±5%
  • Vibration resistant
  • Low TCR: ±20 ppm/°K standard
  • Flame resistant coating
Applications
  • Capacitor charge/discharge
  • Surge current protection
  • Snubbers
  • Power factor control
  • Power supplies

High Pulse Power Wirewound Resistors

ImageManufacturer Part NumberDescriptionPower (Watts)Available QuantityPriceView Details
RES 10 OHM 5% 3W AXIALHPP3-10RJ8RES 10 OHM 5% 3W AXIAL3W65 - Immediate$3.75View Details
RES 500 OHM 5% 3W AXIALHPP3-500RJ8RES 500 OHM 5% 3W AXIAL3W0 - Immediate$5.72View Details
RES 1K OHM 5% 3W AXIALHPP3-1KJ8RES 1K OHM 5% 3W AXIAL3W0 - Immediate$5.72View Details
RES 500 OHM 5% 5W AXIALHPP5-500RJ8RES 500 OHM 5% 5W AXIAL5W0 - Immediate$9.04View Details
RES 1K OHM 5% 5W AXIALHPP5-1KJ8RES 1K OHM 5% 5W AXIAL5W47 - Immediate$9.04View Details
RES 10K OHM 5% 5W AXIALHPP5-10KJ8RES 10K OHM 5% 5W AXIAL5W500 - Immediate$7.88View Details
RES 1K OHM 5% 10W AXIALHPP10-1KJ8RES 1K OHM 5% 10W AXIAL10W487 - Immediate$8.47View Details
RES 7.5K OHM 5% 10W AXIALHPP10-7K5J8RES 7.5K OHM 5% 10W AXIAL10W338 - Immediate$8.98View Details
RES 10K OHM 5% 10W AXIALHPP10-10KJ8RES 10K OHM 5% 10W AXIAL10W1008 - Immediate$8.98View Details
RES 20K OHM 5% 10W AXIALHPP10-20KJ8RES 20K OHM 5% 10W AXIAL10W0 - Immediate$8.47View Details
RES 50 OHM 5% 3W AXIALHPP3-50RJ8RES 50 OHM 5% 3W AXIAL3W0 - ImmediateSee Page for PricingView Details
RES 4.5K OHM 5% 3W AXIALHPP3-4K5J8RES 4.5K OHM 5% 3W AXIAL3W0 - ImmediateSee Page for PricingView Details
RES 7.5K OHM 5% 3W AXIALHPP3-7K5J8RES 7.5K OHM 5% 3W AXIAL3W0 - ImmediateSee Page for PricingView Details
RES 4.5K OHM 5% 5W AXIALHPP5-4K5J8RES 4.5K OHM 5% 5W AXIAL5W0 - ImmediateSee Page for PricingView Details
RES 7.5K OHM 5% 5W AXIALHPP5-7K5J8RES 7.5K OHM 5% 5W AXIAL5W0 - ImmediateSee Page for PricingView Details
RES 4.5K OHM 5% 10W AXIALHPP10-4K5J8RES 4.5K OHM 5% 10W AXIAL10W0 - ImmediateSee Page for PricingView Details
Updated: 2025-02-05
Published: 2019-02-12