Precision Wirewound Resistors in Axial and Radial Packages
Riedon™ products by Bourns wirewound resistors are a lower-cost alternative to foil resistors
Riedon™ products by Bourns precision resistors are designed for critical applications that require very accurate and stable resistance values. Precision resistors are normally specified when the wattage requirements are relatively low and when high accuracy and stability are necessary. They are available in a subminiature series, the standard 100 series, and a special low-reactance version for fast rise time applications.
These precision resistors are non-inductively wound on molded bobbins. The solderable and weldable leads are tinned copper. Internally, they are welded for the highest precision and reliability. All precision resistors are aged to ensure stability. A protective coating insulates the windings and protects the welds. The bobbin is encapsulated using a specially formulated epoxy so that the temperature expansion coefficients of all materials are closely matched.
- High TCR is available
- Power rating to 2 W
- Tolerance to +0.005%
- Resistances to 6 MΩ
- Matched resistance sets to +0.001% and 0.5 ppm/°C
- Operating temperature -55°C to +145°C
- Temperature compensation in many instruments and transducers
- Test instrumentation
- Weighing scales
- Calibration systems
0.175 Watt Axial Resistors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SM15-250RX | RES 250 OHM 0.01% 0.175W AXIAL | 2020 - Immediate | $16.80 | View Details |
![]() | ![]() | SM15-350RX | RES 350 OHM 0.01% 0.175W AXIAL | 0 - Immediate | $16.80 | View Details |
![]() | ![]() | SM15-250RB | RES 250 OHM 0.1% 0.175W AXIAL | 0 - Immediate | $13.47 | View Details |
![]() | ![]() | SM15-50KX | RES 50K OHM 0.01% 0.175W AXIAL | 72 - Immediate | $16.80 | View Details |
![]() | ![]() | SM15-1KX | RES 1K OHM 0.01% 0.175W AXIAL | 13 - Immediate | $16.80 | View Details |
0.25 Watt Axial Resistors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 101-100RX | RES 100 OHM 0.01% 1/4W AXIAL | 305 - Immediate | $16.80 | View Details |
![]() | ![]() | 101-100RB | RES 100 OHM 0.1% 1/4W AXIAL | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 101-100KX | RES 100K OHM 0.01% 1/4W AXIAL | 410 - Immediate | $21.19 | View Details |
![]() | ![]() | 101-10KX | RES 10K OHM 0.01% 1/4W AXIAL | 0 - Immediate | $16.80 | View Details |
![]() | ![]() | 101-10KB | RES 10K OHM 0.1% 1/4W AXIAL | 0 - Immediate | See Page for Pricing | View Details |
0.30 Watt Radial Resistors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SM10-100RX | RES 100 OHM 0.01% 0.3W RADIAL | 482 - Immediate | $16.80 | View Details |
![]() | ![]() | SM10-100RB | RES 100 OHM 0.1% 0.3W RADIAL | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SM10-100KX | RES 100K OHM 0.01% 0.3W | 126 - Immediate | $21.19 | View Details |
![]() | ![]() | SM10-10KX | RES 10K OHM 0.01% 0.3W RADIAL | 214 - Immediate | $16.80 | View Details |
![]() | ![]() | SM10-10KB | RES 10K OHM 0.1% 0.3W RADIAL | 60 - Immediate | $13.47 | View Details |