BR25G/BR25H Series Serial EEPROMs

ROHM Semiconductor EEPROMs are designed to meet the demanding requirements of modern electronic applications

Image of ROHM Semiconductor BR25G and BR25H Series Serial EEPROMsROHM Semiconductor BR25G and BR25H series serial EEPROMs are designed to meet the demanding requirements of modern electronic applications. These EEPROMs offer a range of memory sizes from 2 Kbit to 1 Mbit, providing flexibility for various data storage needs. With SPI bus interfaces, these EEPROMs ensure high-speed data transfer and reliable performance. They are suitable for automotive, industrial, and consumer electronics applications thanks to their wide operating temperature ranges and robust endurance. The BR25G series includes models like BR25G128FVM-5ATR and BR25G256FVM-5ATR, which offer 128 Kbit and 256 Kbit memory sizes, respectively. The BR25H series, including models like BR25H020F-5ACE2 and BR25H1MFVT-5ACE2, provides higher memory capacities and enhanced features such as high-speed write cycles and extended data retention. These EEPROMs are available in various package types, including MSOP, SOP, and TSSOP, ensuring compatibility with different design requirements. ROHM commitment to quality and innovation makes these EEPROMs a reliable choice for critical data storage applications.

Features
  • Wide range of memory sizes: 2 Kbit to 1 Mbit
  • High-speed SPI bus
  • Low power consumption
  • Wide operating voltage range: 1.6 V to 5.5 V
  • High endurance: up to four million write cycles
  • Extended data retention: up to 200 years
  • Automotive-grade options: AEC-Q100 qualified
  • Wide operating temperature range: -40°C to +125°C
  • Various package types: MSOP, SOP, TSSOP
  • Write protection features
  • Page write mode
  • Auto increment function at read operation
  • Write cycle time of 3.5 ms
  • Moisture sensitivity level 1 (unlimited)
  • Functional safety support
Applications
  • Automotive electronics
  • Industrial control systems
  • Consumer electronics
  • Medical devices
  • Data loggers
  • Smart meters
  • Security systems
  • Communication equipment
  • Home appliances
  • Wearable devices
  • IoT devices
  • Embedded systems
  • Portable electronics
  • Instrumentation
  • Memory cards

BR25G and BR25H Series Serial EEPROMs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
128KBIT, SPI BUS, SERIAL EEPROMBR25G128FVM-5ATR128KBIT, SPI BUS, SERIAL EEPROM5986 - Immediate$1.07View Details
256KBIT, SPI BUS, SERIAL EEPROMBR25G256FVM-5ATR256KBIT, SPI BUS, SERIAL EEPROM6000 - Immediate$1.25View Details
2KBIT, SPI BUS, SERIAL EEPROM FOBR25H020F-5ACE22KBIT, SPI BUS, SERIAL EEPROM FO2500 - Immediate$0.70View Details
IC POWER MANAGEMENTBR25H040F-5ACE2IC POWER MANAGEMENT2500 - Immediate$1.27View Details
IC POWER MANAGEMENTBR25H040FJ-5ACE2IC POWER MANAGEMENT2500 - Immediate$1.27View Details
256KBIT, SPI BUS, SERIAL EEPROMBR25G256FVT-5AE2256KBIT, SPI BUS, SERIAL EEPROM2691 - Immediate$1.09View Details
2KBIT, SPI BUS, SERIAL EEPROM FOBR25H020FVT-5ACE22KBIT, SPI BUS, SERIAL EEPROM FO3000 - Immediate$0.70View Details
1MBIT, SPI BUS, HIGH SPEED WRITEBR25H1MFVT-5ACE21MBIT, SPI BUS, HIGH SPEED WRITE3000 - Immediate$2.89View Details
512KBIT, SPI BUS, SERIAL EEPROMBR25H512FVT-5ACE2512KBIT, SPI BUS, SERIAL EEPROM2995 - Immediate$1.95View Details
Published: 2024-11-19