Full-SiC Half-Bridge Power Modules

ROHM's SiC power modules integrate SiC MOSFETs and SBDs in an industrial standard package

Image of ROHM Semiconductor's Full-SiC Half-Bridge Power ModulesROHM Semiconductor's full-SiC half-bridge power modules integrate SiC MOSFETs and SBDs in a standard industrial package. An original electric field mitigation structure, along with a novel screening method, are utilized to maintain reliability and enable the development of the first mass production system for full-SiC power modules.

Features
  • Low-stray inductance
  • High-speed recovery characteristics
  • Low-switching losses
  • No derating necessary compared to IGBT
Applications
  • Renewable energy/energy storage
  • EV/HEV inverter and chargers
  • Induction heating/welding
  • HVDC

Full-SiC Half-Bridge Power Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
MOSFET 2N-CH 1200V 120A MODULEBSM120D12P2C005MOSFET 2N-CH 1200V 120A MODULE2 - Immediate$685.48View Details
MOSFET 2N-CH 1200V 180A MODULEBSM180D12P3C007MOSFET 2N-CH 1200V 180A MODULE13 - Immediate$1,029.03View Details
MOSFET 2N-CH 1200V 300A MODULEBSM300D12P2E001MOSFET 2N-CH 1200V 300A MODULE16 - Immediate$1,297.93View Details
MOSFET 2N-CH 1700V 250A MODULEBSM250D17P2E004MOSFET 2N-CH 1700V 250A MODULE8 - Immediate$1,797.69View Details
MOSFET 2N-CH 1200V 80A MODULEBSM080D12P2C008MOSFET 2N-CH 1200V 80A MODULE61 - Immediate$608.22View Details
MOSFET 2N-CH 1200V 204A MODULEBSM180D12P2C101MOSFET 2N-CH 1200V 204A MODULE1 - Immediate$988.91View Details
SICFET N-CH 1200V 204A MODULEBSM180C12P2E202SICFET N-CH 1200V 204A MODULE0 - Immediate$1,165.32View Details
SICFET N-CH 1200V 400A MODULEBSM400C12P3G202SICFET N-CH 1200V 400A MODULE4 - Immediate$2,059.45View Details
SICFET N-CH 1200V 600A MODULEBSM600C12P3G201SICFET N-CH 1200V 600A MODULE0 - Immediate$2,192.30View Details
Updated: 2019-04-23
Published: 2014-05-09