SiC Schottky Barrier Diodes
ROHM’s ultra-low switching loss diodes are available in a variety of current ratings and packages
ROHM offers silicon carbide (SiC) Schottky barrier diodes in a variety of current ratings and packages. Some features include low forward voltage drop, high peak current (IFSM) ratings, and low leakage. They are available with one or two diodes per package, and some AEC-Q101 qualified models are available for automotive use. The reverse recovery time (trr) is virtually constant, regardless of temperature (due primarily to device capacitance). It delivers much lower switching loss than silicon fast recovery diodes (SiFRDs).
- Ultra-fast recovery time
- Maximum junction temperature: 175°C
- Packaged devices rated for 650 V or 1200 V
- Bare dies available up to 1700 V
- SPICE and thermal models available
- Continuous forward current ratings of 2 A, 4 A, 5 A, 6 A, 8 A, 10 A, 12 A, 15 A, 20 A, 30 A, and 40 A
- 3rd generation with low VF
- Operating temperature range: -40°C to +175°C
- Power factor correction circuits
- Secondary rectifiers
- Automotive electronics
SiC Diodes
| Image | Manufacturer Part Number | Description | Voltage - DC Reverse (Vr) (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SCS220KE2C | DIODE ARRAY SIC 1200V 10A TO-247 | 1200 V | 0 - Immediate | $18.93 | View Details |
![]() | ![]() | SCS240AE2C | DIODE ARRAY SIC 650V 20A TO-247 | 650 V | 0 - Immediate | $17.86 | View Details |
![]() | SCS120KE2C | DIODE ARRAY SIC 1200V 10A TO-247 | 1200 V | 0 - Immediate | $47.96 | View Details | |
![]() | SCS140AE2C | DIODE ARRAY SIC 600V 20A TO-247 | 600 V | 0 - Immediate | $66.91 | View Details | |
![]() | ![]() | SCS210KE2HRC | DIODE ARRAY SIC 650V 20A TO-247 | 650 V | 0 - Immediate | $12.13 | View Details |
SiC Transistors
| Image | Manufacturer Part Number | Description | FET Feature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | BSM120D12P2C005 | MOSFET 2N-CH 1200V 120A MODULE | - | 2 - Immediate | $685.48 | View Details |
![]() | ![]() | BSM180D12P3C007 | MOSFET 2N-CH 1200V 180A MODULE | - | 13 - Immediate | $1,029.03 | View Details |
![]() | ![]() | BSM300D12P2E001 | MOSFET 2N-CH 1200V 300A MODULE | - | 16 - Immediate | $1,297.93 | View Details |
![]() | ![]() | BSM250D17P2E004 | MOSFET 2N-CH 1700V 250A MODULE | - | 8 - Immediate | $1,797.69 | View Details |
![]() | ![]() | BSM080D12P2C008 | MOSFET 2N-CH 1200V 80A MODULE | - | 61 - Immediate | $608.22 | View Details |
Diodes - Rectifiers - Single
| Image | Manufacturer Part Number | Description | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SCS205KGC | DIODE SIL CARB 1200V 5A TO220AC | 1.6 V @ 5 A | Zero Recovery Time > 500mA (Io) | 0 ns | 0 - Immediate | $4.25 | View Details |
![]() | ![]() | SCS205KGHRC | DIODE SIL CARB 1200V 5A TO220AC | 1.6 V @ 5 A | Zero Recovery Time > 500mA (Io) | 0 ns | 0 - Immediate | $5.98 | View Details |
![]() | ![]() | SCS206AGC | DIODE SIL CARB 650V 6A TO220AC | 1.55 V @ 6 A | Zero Recovery Time > 500mA (Io) | 0 ns | 0 - Immediate | $2.83 | View Details |
![]() | ![]() | SCS206AGHRC | DIODE SIL CARB 650V 6A TO220AC | 1.55 V @ 6 A | Zero Recovery Time > 500mA (Io) | 0 ns | 0 - Immediate | $3.93 | View Details |
![]() | ![]() | SCS206AJHRTLL | DIODE SIL CARB 650V 6A TO263AB | 1.55 V @ 6 A | Zero Recovery Time > 500mA (Io) | 0 ns | 2746 - Immediate | $11.38 | View Details |
Diodes - Rectifiers - Arrays
| Image | Manufacturer Part Number | Description | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SCS210KE2HRC | DIODE ARRAY SIC 650V 20A TO-247 | 1.55 V @ 20 A | No Recovery Time > 500mA (Io) | 400 µA @ 600 V | 0 - Immediate | $12.13 | View Details |
![]() | ![]() | SCS220AE2C | DIODE ARRAY SIC 650V 10A TO-247 | 1.55 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 0 - Immediate | $9.55 | View Details |
![]() | ![]() | SCS220AE2HRC | DIODE ARRAY SIC 650V 10A TO-247 | 1.55 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 0 - Immediate | $11.28 | View Details |
![]() | ![]() | SCS220KE2C | DIODE ARRAY SIC 1200V 10A TO-247 | 1.6 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 0 - Immediate | $18.93 | View Details |
![]() | ![]() | SCS220KE2HRC | DIODE ARRAY SIC 650V 10A TO-247 | 1.55 V @ 10 A | No Recovery Time > 500mA (Io) | 200 µA @ 600 V | 0 - Immediate | $21.01 | View Details |