RGA80TxX2EHRC High-Performance IGBT Solutions
ROHM Semiconductor advanced IGBT modules are designed for automotive and industrial applications
ROHM Semiconductor RGA80TRX2EHRC15, RGA80TRX2HRC15, RGA80TSX2EHRC11, and RGA80TSX2HRC11 are high-performance insulated gate bipolar transistors (IGBTs). These IGBTs are designed to deliver superior efficiency and reliability in demanding automotive and industrial applications. Featuring a 1,200 V rating and a current capacity of 69 A, these IGBTs incorporate field stop trench technology, which ensures low switching and conduction losses. The built-in fast recovery diode (FRD) enhances performance by reducing recovery time, making these IGBTs ideal for applications requiring high-speed switching. With a short-circuit tolerance of 10 μs and compliance with AEC-Q101 standards, these IGBTs offer robust performance and durability. Their compact TO-247 package design facilitates easy integration into various systems, ensuring optimal thermal management and space efficiency.
- 1,200 V voltage rating
 - 69 A current capacity at +100°C
 - Field stop trench technology
 - Low switching loss
 - Low conduction loss
 - Built-in FRD
 - Short-circuit tolerance: 10 μs
 - TO-247 package
 - AEC-Q101 qualified
 - Low collector-emitter saturation voltage
 - High-speed switching capability
 - Pb-free lead plating
 - RoHS compliant
 - High thermal efficiency
 - Compact design
 
- Compressors
 - HV heaters
 - Automotive inverters
 - Industrial inverters
 - Motor drives
 - Power supplies
 - Renewable energy systems
 - Electric vehicle (EV) charging stations
 - HVAC systems
 - Robotics
 - Uninterruptible power supplies (UPS)
 - Welding equipment
 - Battery management systems
 - Electric traction inverters
 - Smart grid applications
 
RGA80TxX2EHRC High-Performance IGBT Solutions
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]()  | ![]()  | RGA80TRX2EHRC15 | IGBT TRENCH FS 1200V 105A TO-247 | 423 - Immediate | $24.55 | View Details | 
![]()  | ![]()  | RGA80TRX2HRC15 | IGBT TRENCH FS 1200V 105A TO-247 | 422 - Immediate | $20.19 | View Details | 
![]()  | ![]()  | RGA80TSX2EHRC11 | IGBT TRENCH FS 1200V 105A TO247N | 370 - Immediate | $24.55 | View Details | 
![]()  | ![]()  | RGA80TSX2HRC11 | IGBT TRENCH FS 1200V 105A TO247N | 446 - Immediate | $20.19 | View Details |