SiC Power MOSFETs

ROHM’s SiC MOSFETs feature low ON resistance and low switching loss

Image of ROHM Semiconductor's SiC Power MOSFETsROHM’s silicon carbide (SiC) MOSFETs are available in a range of current ratings and packages. They come in a variety of ON resistances and voltage (VDSS) ratings of 650 V, 1,200 V, or 1,700 V. Unlike IGBTs there is no tail current during turn-off resulting in faster operation and reduced switching loss. Also, unlike silicon devices, the ON resistance remains relatively constant even at high temperatures, minimizing conduction losses. Bare dies up to 1,700 V are also available.

Features
  • Fast switching with low loss
  • Maximum junction temperature: +175°C
  • Packaged devices rated at 650 V, 1,200 V, or 1,700 V
  • ON resistance from 17 mΩ to 1,150 mΩ
  • Spice model and thermal model available
  • 3rd gen trench technology with low input capacitance (CISS) and low gate charge (QG)
  • DC blocking voltage: 650 V, 1,200 V, 1,700 V
  • Minimal switching losses
  • Operating temperature range: -40°C to +175°C
Applications
  • Inverters for induction heating
  • Motor drive inverters
  • Bidirectional converters
  • Solar inverters
  • Power conditioners

3rd Generation TO-247-4L Package with Kelvin Source Connection

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SICFET N-CH 1200V 55A TO247-4LSCT3040KRC14SICFET N-CH 1200V 55A TO247-4L321 - Immediate$91.89View Details
SICFET N-CH 1200V 31A TO247-4LSCT3080KRC14SICFET N-CH 1200V 31A TO247-4L129 - Immediate$34.75View Details
SICFET N-CH 1200V 24A TO247-4LSCT3105KRC14SICFET N-CH 1200V 24A TO247-4L102 - Immediate$41.87View Details
SICFET N-CH 650V 70A TO247-4LSCT3030ARC14SICFET N-CH 650V 70A TO247-4L123 - Immediate$87.87View Details
SICFET N-CH 650V 39A TO247-4LSCT3060ARC14SICFET N-CH 650V 39A TO247-4L194 - Immediate$48.76View Details
SICFET N-CH 650V 30A TO247-4LSCT3080ARC14SICFET N-CH 650V 30A TO247-4L14 - Immediate$39.53View Details

SiC Power MOSFETs Single

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SICFET N-CH 1200V 40A TO247SCH2080KECSICFET N-CH 1200V 40A TO2470 - ImmediateSee Page for PricingView Details
SICFET N-CH 1200V 40A TO247SCT2080KECSICFET N-CH 1200V 40A TO2470 - Immediate$26.70View Details
SICFET N-CH 1200V 22A TO247SCT2160KECSICFET N-CH 1200V 22A TO2470 - Immediate$15.12View Details
SICFET N-CH 1200V 204A MODULEBSM180C12P2E202SICFET N-CH 1200V 204A MODULE0 - Immediate$1,165.32View Details
SICFET N-CH 1700V 5.9A TO268SCT2750NYTBSICFET N-CH 1700V 5.9A TO2680 - Immediate$6.39View Details

SiC Power MOSFETs Arrays

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOSFET 2N-CH 1200V 80A MODULEBSM080D12P2C008MOSFET 2N-CH 1200V 80A MODULE61 - Immediate$608.22View Details
MOSFET 2N-CH 1200V 120A MODULEBSM120D12P2C005MOSFET 2N-CH 1200V 120A MODULE2 - Immediate$685.48View Details
MOSFET 2N-CH 1200V 204A MODULEBSM180D12P2C101MOSFET 2N-CH 1200V 204A MODULE1 - Immediate$988.91View Details
MOSFET 2N-CH 1200V 180A MODULEBSM180D12P3C007MOSFET 2N-CH 1200V 180A MODULE13 - Immediate$1,029.03View Details
Updated: 2019-11-01
Published: 2019-04-30