MagneticUSB® Connector Solutions
Rosenberger's USB connector solutions are fast, reliable, and simple
Rosenberger’s MagneticUSB solutions are designed for the USB 2.0 consumer and industrial devices for the various USB connector types. With full USB 2.0 480 Mbit/s speed, there are no roadblocks slowing down data transmission between user devices. Moreover, if multiple MagneticUSB cables are used, the intelligent magnetic interface enables the quick connect and disconnect of devices "on-the-fly". The intelligent magnetic interface automatically finds the connection on the device and simultaneously prevents USB cables from getting stuck or being torn out, providing optimal protection of the connected USB devices. MagneticUSB can be used right away without any installation. Simply plug it into a device and they are ready to use.
Features | ||
|
|
MagneticUSB® Connector Solutions
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | L99-987-800 | CBL USB2.0 A PLG-MIN B PLG 2.62' | 0 - Immediate | $24.63 | View Details |
![]() | ![]() | L99-988-800 | CBL USB2.0 A PLG-MCR B PLG 2.62' | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | L99-989-1800 | CBL USB2.0 A PLUG TO B PLG 5.90' | 3 - Immediate | $84.95 | View Details |
![]() | L99-M0014-1000-A | CBL USB2.0 A PLG-MCR B PLG 3.28' | 0 - Immediate | $45.27 | View Details | |
![]() | L99-M0015-150-A | CBL USB2.0 A PLG-MCR B PLG 0.49' | 0 - Immediate | $45.27 | View Details | |
![]() | ![]() | MU1K101-S00Z | ADAPT USB MICR B PLUG TO RECT 6P | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MU1S101-000Z | ADAPT MAGNETIC USB TO USB A PLUG | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MU1S199-K01L-A | ADAPT USB-A PLG TO 6POS CONN WHT | 0 - Immediate | $13.10 | View Details |